Overview of 102241-4 by TE Connectivity
The 102241-4 by TE Connectivity is a wire-board connector receptacle with a 6 position configuration and a pitch spacing of 2.54mm. It falls under the product range of Ampmodu IV/V, known for their reliability in various applications. This connector is designed with a gender of socket and is suitable for use with Ampmodu IV/V series contacts. Made from beryllium copper, the 102241-4 is RoHS compliant, indicating that it is free from certain harmful materials, making it an environmentally favorable option. The receptacle features a polarization and latching mechanism, ensuring secure and correct connections. Its shell style is a receptacle, with a body dimension of 0.6 inches in length, 0.182 inches in breadth, and depth, and it is designed for crimp termination.
Industry Applications for 102241-4
The 102241-4 connector could potentially find applications across a wide range of industries due to its robust design and compliance with significant safety and quality standards. Here are a few possible industry applications:
- Consumer Electronics: This connector might be used in devices like personal computers, gaming consoles, and home entertainment systems. Its ability to handle up to 3A of current and its wide operating temperature range make it well-suited for these applications.
- Telecommunications: The 102241-4 could be utilized in telecommunications equipment for connections within the networking hardware. Its insulator resistance and the capacity to function efficiently under a wide range of temperatures support its usage in environments that require reliability and endurance.
- Industrial Automation: In automated production lines, reliable connections are crucial. The robust physical properties and the material compliance such as the UL 94V-0 flammability standard make this part potentially suitable for use in sensors, control units, and industrial machinery.
- Computing and Data Storage: For applications in servers and storage devices, this connector could be an option, owing to its high insulator resistance and the capacity for multiple mating parts available, offering flexibility and durability for frequent interconnections.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. Within the realm of electronic connectors, their Headers and Edge Type Connectors are particularly notable for their variety and reliability. The company manufactures a wide range of connector types, including the 102241-4, and similar parts that cater to a multitude of applications across various industries. Their products are well-regarded for their quality and performance, making TE Connectivity a preferred provider for many enterprises needing dependable connectors.
Where to Find 102241-4 by TE Connectivity
To purchase the 102241-4 connector, it is recommended to explore findchips.com. At FindChips.com, you can access real-time pricing and availability from various distributors. Historically, the part has been available through distributors such as Master Electronics, LCSC, Avnet, and Mouser Electronics among others. However, for the most current stock levels and best pricing, please refer directly to FindChips.com. While there, you may also explore other options under the Headers and Edge Type Connectors category to find alternatives that might better suit specific needs or availability parameters.