Overview of 104257-6 by TE Connectivity
The TE Connectivity 104257-6 is a connector housing component categorized under the Headers and Edge Type Connectors subcategory. This part features a 7-position receptacle housing with a 2.54 mm pitch and is crafted for use with MTE crimp contacts, primarily for wire-to-board connections. Designed to accommodate 7 contacts, the product range it belongs to is MTE, facilitating secure and robust connections in a variety of electronic assemblies.
The connector is distinguished by its features such as a polarization for correct mating, a latching mechanism for secure fitting, and a receptacle gender. Its black polyethylene insulator, measured at 0.698 inches in body length, 0.265 inches in depth, and 0.098 inches in breadth, is designed for general-purpose applications. Moreover, it is designed to withstand a dielectric voltage of 600VAC and maintains an insulation resistance of 5000000000 ohms, indicating its reliable and durable design. The component is also recognized under UL standards and complies with RoHS, underscoring its suitability for modern environmentally friendly electronic requirements.
Industry Applications for 104257-6
The 104257-6 has potential for broad utility across various high-tech sectors, where reliable and precise connections are critical. However, suitability for any specific industry or application needs to be verified by engineering teams to ensure adherence to specific requirements.
- Consumer Electronics: This component could potentially be used in devices such as home appliances and multimedia systems that require stable, low-current signal transmissions. The latching feature ensures secure connections, which is essential in applications susceptible to movement or vibrations.
- Computing and Data Storage: For servers and storage devices, reliable data transmission is crucial. The high insulation resistance and the dielectric withstand capability make it a fitting choice, possibly supporting the durability and longevity requirements of data center environments.
- Industrial Automation: In factory automation equipment or sensors, connectors such as the 104257-6 could provide the necessary robustness and reliability. Its temperature range from -65 °C to 105 °C might also support various industrial environments.
- Telecommunications: Given its basic yet functional design, this connector might be utilized in telecommunications infrastructure, particularly in applications where board-to-wire connections are prevalent.
Please note, these suggested applications are conceptual and require proper validation for practical implementation.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectivity solutions, offering a wide range of connector and sensor solutions that are essential in our increasingly connected world. Their Headers and Edge Type Connectors, including products like 104257-6, demonstrate specialization in crafting parts that ensure reliable and continuous connectivity solutions in diverse industries. TE Connectivity’s parts are known for their durability and precision, catering to a vast spectrum of electrical and signaling demands in industrial, telecommunications, automotive, and consumer electronics applications. Their products also meet various industry standards, ensuring quality and compatibility across a broad array of uses.
Where to Find 104257-6 by TE Connectivity
To procure the 104257-6 connector, visit FindChips.com for the most current information on supplier stock levels and pricing. Historically, this part has been listed at numerous distributors including Master Electronics, Avnet Abacus, Mouser Electronics, and DigiKey. However, it’s important to consult findchips.com to confirm availability and to explore various options, including potential alternatives within the Headers and Edge Type Connectors subcategory offered by TE Connectivity or other manufacturers.