Overview of 1050170001 by Molex
The 1050170001 is a micro USB type B receptacle, characterized by its right-angled surface mount/through-hole 1Port design. Manufactured by Molex, this connector is designed for USB 2.0 applications and comes on a tape and reel (Emboss T/R) for automated assembly processes. Its dimensions, with a body length of 0.315 inches, a body breadth of 0.114 inches, and a body depth of 0.213 inches, make it a compact solution for data and charging purposes. The 1050170001 features a shielded body, ensuring protection against electromagnetic interference (EMI) which is critical in maintaining signal integrity in data communication applications.
Molex’s 1050170001 supports a maximum operating temperature of 85°C and a minimum of -30°C, making it suitable for a wide range of environments. The connector’s durability is highlighted by its rated number of mating cycles, standing at 10,000 cycles, emphasizing its reliability and longevity in applications. It boasts an insulation resistance of 1,000,000,000 Ω and a dielectric withstanding voltage of 100VAC, underlining its electrical robustness. Moreover, this piece is constructed with a brass contact material finished with gold (Au), known for its excellent conductivity and corrosion resistance, ensuring consistent performance. The receptacle’s liquid crystal polymer insulator adds to its stability and heat resistance traits.
Industry Applications for 1050170001
The 1050170001 receptacle might find applications across a broad spectrum of industries due to its versatile USB connectivity, compact size, and robust performance. Among potential industries and applications:
- Consumer Electronics: Utilized in smartphones, tablets, and other portable devices where space is at a premium and a reliable data connection is essential.
- Healthcare: Possible use in medical devices such as portable monitors and diagnostic equipment that require reliable data transfer to and from the device. The part’s durability and operating temperature range make it suitable for various medical environments.
- Internet of Things (IoT): In sensors and smart devices which require compact connectors for charging and data communication, potentially contributing to smart home systems, industrial IoT devices, and wearables.
- Aerospace and Defense: The connector’s rugged design and shielding capabilities potentially suit demanding military and aerospace applications, where reliable connectivity and EMI protection are crucial.
These potential applications emphasize the need for analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide array of connectors, such as the 1050170001, and many others within the Telecom and Datacom Connectors subcategory. Molex’s offerings in this category showcase their commitment to innovation and quality, catering to the evolving needs of the telecommunications and data communications markets. Their connectors are designed for reliability, efficiency, and high performance, ensuring they meet the rigorous standards of these industries. The company’s extensive portfolio spans various applications, reflecting its expertise in developing solutions that address the challenges of modern electronic devices and systems.
Where to Find 1050170001 by Molex
To purchase the 1050170001 by Molex or explore alternatives, we recommend using findchips.com. The site offers comprehensive data on current stock levels, pricing, and distributor information. Notably, the 1050170001 has been available from distributors such as New Advantage Corporation, Avnet Asia, Rutronik, and DigiKey, among others. However, for the most accurate and up-to-date information, visiting findchips.com is advisable. Additionally, the platform provides an option to find alternate parts within the broader category of Telecom and Datacom Connectors, offered by Molex or other manufacturers, facilitating a more informed procurement process.