Overview of 1051330011 by Molex
The part 1051330011 by Molex is a Micro USB Type B connector. It comes with 5 contacts, all female, and is designed for straight, surface mount terminal with locking capabilities. In terms of compliance, it meets ROHS standards, ensuring it is manufactured with restricted hazardous substances. The part is described as having a body length of 0.315 inch, breadth of 0.118 inch, and depth of 0.264 inch, making it compact and suitable for various applications.
The technical specifications detail important attributes such as a contact finish termination of nickel palladium gold and a contact resistance of 30 mΩ, providing an efficient and reliable connection. It also shows an impressive durability of 10,000 cycles, highlighting its suitability for applications requiring frequent connect/disconnect actions. With an operating temperature range from -30 °C to 85 °C, it can function effectively in various environmental conditions. Another critical specification is its insulation resistance of 1000000000 Ω and a dielectric withstanding voltage of 140VAC V, underscoring its safety and reliability in electrically demanding applications.
Industry Applications for 1051330011
The 1051330011 connector from Molex, given its specifications, might be exceptionally suitable for a wide range of industries. Some key application use cases could include:
- Consumer Electronics, where its compact size and durable design may come in handy for devices requiring frequent USB connectivity.
- Security and Surveillance Systems Systems, benefiting from its reliable electrical characteristics to ensure stable data connections.
- Healthcare, specifically in medical imaging equipment and other medical devices where a dependable data connection is critical.
- Internet of Things (IoT) applications, including smart cities and agricultural technology, where its environmental resilience and locking design could be particularly beneficial.
Additionally, due to its ROHS compliance and high insulation resistance, it could also find applications in environmentally sensitive areas, offering a sustainable and safe solution for various technological needs.
About Molex
Molex is a globally recognized manufacturer with a robust portfolio of connectivity solutions, including an extensive range of Telecom and Datacom Connectors. The company is known for its innovative approach to designing and manufacturing electronic components that address complex technical challenges across various industries. The 1051330011 is just one instance of Molex’s commitment to producing high-quality, dependable connectors suitable for a broad spectrum of applications. With a focus on sustainability and compliance, Molex ensures that its products meet the highest industry standards, including ROHS and REACH, making them a preferred choice for engineers and procurement professionals worldwide.
Where to Find 1051330011 by Molex
For those looking to purchase the 1051330011 connector, findchips.com provides a comprehensive platform where you can research the current stock levels and pricing from various distributors. It is recommended to explore the Telecom and Datacom Connectors category to find alternate parts to 1051330011 that might be offered by Molex or other manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and DigiKey, among others. However, stock levels and availability can change, so it is advised to visit findchips.com for the most current information.