105450-0101 by Molex

Overview of 105450-0101 by Molex

The 105450-0101 by Molex is a USB connector featuring 24 contacts, designed for female receptacle configurations with a right angle, surface mount terminations. This component is a representation of the latest USB 3.1 standard with a USB Type-C interface. The connector is characterized by a surface mount mounting style and a right-angle orientation, making it suitable for compact applications where space saving and efficient cable management are prioritized. The use of copper alloy in the contacts ensures robust conductivity and durability of the connector.

The component is RoHS compliant, adhering to environmental standards that limit the use of hazardous substances in electronic equipment. Its design includes additional features such as polarization and solder holding posts, which offer improved mechanical stability and ease of installation on printed circuit boards (PCBs). The body of the USB connector is constructed from glass-filled polyethylene, providing a balance between mechanical strength and lightweight properties. It also features a stainless steel shell with a nickel finish for increased protection against physical and electrical interferences. With a body length of 0.352 inch, breadth of 0.128 inch, and depth of 0.311 inch, this connector is optimized for modern electronic applications requiring compact and reliable USB interfaces.

Industry Applications for 105450-0101

The versatility and technical specifications of the Molex 105450-0101 connector allow it to potentially serve a wide range of industry applications. Here are some sectors where it could be particularly beneficial:

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could utilize this USB Type-C connector for power charging and data transfer functionalities. The connector’s compact size and high-speed data handling capabilities align well with the requirements for modern consumer gadgets.
  • Computing and Data Storage: External hard drives, flash drives, and solid-state drives (SSDs) might incorporate the 105450-0101 for its fast data transfer rates provided by the USB 3.1 standard, along with its robust physical connection.
  • Electronic Manufacturing: This connector could be integrated into the assembly of various electronic components and systems requiring high-speed USB connections, such as test and measurement equipment, due to its ease of solderability and reliable surface mount design.
  • Telecommunications: Networking devices like modems and routers could benefit from the high-speed connectivity offered by the 105450-0101, facilitating rapid data communication operations.

Note that these potential industry applications are conceptually illustrative and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a globally recognized manufacturer of electronic, electrical, and fiber optic interconnection systems. In the realm of Telecom and Datacom Connectors, Molex leads with a broad portfolio, including the featured 105450-0101 USB connector and similar parts. Molex’s products stand out for their reliability, solid engineering, and suitability across a vast range of applications, from consumer electronics to industrial solutions. Their connectors are engineered to meet the stringent demands of various sectors, ensuring high performance, durability, and ease of use.

Where to Find 105450-0101 by Molex

To find the 105450-0101 USB connector by Molex, researching on findchips.com is recommended. This platform allows users to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, TME, and Mouser Electronics. However, for the most current availability and best pricing options, checking on findchips.com can provide up-to-date information. Moreover, findchips.com links to Telecom and Datacom Connectors allow for exploring alternate parts that might be offered by Molex or other manufacturers, facilitating the search for the best connector solution for any application.

Compare pricing for 105450-0101 and other Telecom and Datacom Connectors / Connectors at findchips.com