Overview of 1057377-1 by TE Connectivity
The 1057377-1 by TE Connectivity is a RF coaxial adapter that serves as an inter-series connection between N-type and SMA interfaces. The adapter features a N plug (male) on one end and an SMA jack (female) on the other, facilitating the transition between these two popular coaxial standards. This straight adapter does not specify impedance, which suggests broad application possibilities, especially considering its operating frequency range extends up to 18 GHz. The adapter’s body is constructed from stainless steel, offering durability and resistance to environmental variables, while the insulator material is made from polytetrafluoroethylene (PTFE), known for its excellent electrical insulating properties.
Constructed to be ROHS and ELV compliant, the 1057377-1 reflects TE Connectivity’s commitment to environmental responsibility and user safety. The absence of a specified contact finish mating implies versatility in interfacing with various coaxial standards. Moreover, this adapter is characterized as a general-purpose RF straight adapter, suitable for a variety of RF applications. The specified very short wavelength radio (VSWR) of 1.24 indicates low reflection and high transmission efficiency, a critical parameter for RF applications requiring signal integrity.
TE Connectivity marks the 1057377-1 as obsolete in their product lifecycle, which may affect procurement strategies but also highlights the potential for seeking out newer or alternative parts within TE Connectivity’s extensive range of RF Adapters.
Industry Applications for 1057377-1
The versatile nature of the 1057377-1 adapter allows it to potentially be used across various industry applications that require high-frequency signal transmission and adaptability between different coaxial standards. Notably:
- Telecommunications: This adapter might be utilized in infrastructure that supports cellular networks, satellite communications, and data center connectivity. The high operating frequency up to 18 GHz and low VSWR make it suitable for high-bandwidth communications.
- Consumer Electronics: Given its functionality, the 1057377-1 could potentially be used in devices requiring RF connectivity, such as high-frequency routers, antennas, or broadcast equipment. Its robust stainless steel construction and PTFE insulator ensure reliability and longevity in various consumer applications.
- Computing and Data Storage: Data centers that use RF communication for interconnectivity between servers or other infrastructure components might utilize this adapter. Its general-purpose designation and impedance-unspecified design allow for flexible application in complex computing environments.
- Aerospace and Defense: While not MIL specified, the adapter’s high-frequency capability and durable material construction could make it suitable for non-critical applications within aerospace and defense, such as ground support equipment or in non-essential communication systems.
Please note, these potential industry applications are illustrative and require verification by engineering teams to ensure adherence to specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a broad portfolio that includes a significant range of connector types, from automotive to industrial and RF connectors. In the realm of RF Adapters, TE Connectivity offers a diverse array of products designed to meet the demands of various applications, from telecommunications to defense. The 1057377-1 is one example of TE Connectivity’s expertise in crafting durable, high-performance RF adapters capable of bridging different connector standards efficiently. TE Connectivity is known for its commitment to innovation, quality, and environmental sustainability, as demonstrated by the ROHS and ELV compliance of the 1057377-1 and similar parts.
Where to Find 1057377-1 by TE Connectivity
For those interested in the 1057377-1 RF adapter by TE Connectivity, our platform, findchips.com, provides a comprehensive tool for researching availability and pricing from various distributors. While this part has historically been available from distributors such as Neutron USA, Master Electronics, Avnet Abacus, and Interstate Connecting Components, we recommend using findchips.com to get the most current stock levels and pricing information.
In addition to sourcing the 1057377-1, findchips.com also offers the ability to find alternate RF Adapters that might better suit your application requirements, whether from TE Connectivity or other reputable manufacturers.