1060-16-0644 by TE Connectivity

Overview of 1060-16-0644 by TE Connectivity

The 1060-16-0644 part by TE Connectivity is a gold automotive contact designed for crimping onto wires ranging from 20 to 16 AWG. This part has been engineered to meet strict performance criteria and is RoHS compliant, confirming its manufacture with restricted hazardous substances. With a part life cycle status of “Active,” it signifies TE Connectivity’s ongoing commitment to manufacturing and providing this critical component. The pin, built for precision and durability, features stamped contact design and is intended for male connectors. It can accommodate a wire cross-section area of 1.31 mm² and is capable of operating within a wide temperature range of -55 °C to 150 °C. Supporting a rated current of 13 A, it can handle significant power for its size. Its design caters to a variety of wire sizes ensuring flexibility and compatibility with numerous applications. The pin is encompassed within the Assembly Items subcategory of Connector Support, indicating its role in providing essential connectivity solutions.

Industry Applications for 1060-16-0644

The 1060-16-0644 connector pin finds its significance across a broad range of industry applications. Though its primary design targets the automotive sector, its attributes lend it versatile applicability:

  • Consumer Electronics: This pin could potentially be used in connecting internal wiring of consumer electronics where high reliability and reduced corrosion are paramount, such as in high-end audio systems, computing devices, and other personal electronics.
  • Audio and Video Systems: Given its robust temperature range and current rating, this connector pin might find applications in professional audio and video equipment setups. This includes connections within amplifiers, mixers, and studio equipment where signal integrity is crucial.
  • Entertainment and Gaming: The durability and high-performance characteristics of the 1060-16-0644 might possibly be advantageous in gaming consoles, virtual reality systems, and other entertainment devices that require reliable power and signal transmission between components.

It must be emphasized that these potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards. The examples provided here are to illustrate the flexibility of the 1060-16-0644 within diverse technological contexts, recognizing the need for a detailed approach to component selection in any professional application.

About TE Connectivity

TE Connectivity, formerly known as Tyco Electronics, is a global leader in creating connection and sensor solutions that are essential in today’s increasingly connected world. The company stands out particularly in the production of Assembly Items within the realm of Connector Support, where the 1060-16-0644 is a prime example of its innovation and quality. TE Connectivity’s broad range of connector and sensor solutions are engineered to operate reliably in the harshest environments, showcasing not only versatility but also durability that various industries have grown to depend on. Whether for automotive, industrial applications, or high-speed data communications, TE Connectivity’s products, including similar parts to 1060-16-0644, are designed to meet rigorous standards and specifications, ensuring compatibility and performance.

Where to Find 1060-16-0644 by TE Connectivity

To source the 1060-16-0644 connector pin or to explore similar Assembly Items, we recommend conducting your search on findchips.com. This platform allows you to compare current stock levels and pricing from multiple distributors in real-time. Historically, distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Interstate Connecting Components have been known to stock this part, along with others like TTI, Quest Components, and Mouser Electronics. However, for the most up-to-date availability and competitive pricing information, visiting findchips.com directly will provide the most accurate and current data to inform your procurement decision.

Compare pricing for 1060-16-0644 and other Assembly Items / Connector Support at findchips.com