Overview of 1062-20-0122 by TE Connectivity
The 1062-20-0122 is a female socket contact, typically used in automotive applications, supporting wire sizes from 22 to 16 AWG. It falls under the category of crimp contacts and is designed for power design use, compliant with the Restriction of Hazardous Substances (RoHS). TE Connectivity, the manufacturer, ensures that this part is compliant with REACH and bears the ECCN code EAR99, which classifies it under general use that usually doesn’t require a license for export.
This part features a contact design that is stamped, which allows for efficient connectivity and robust performance in various applications. The operating temperature range for the 1062-20-0122 is wide, stretching from -55°C to +125°C, suitable for challenging environments. The contact can handle a rated current of 7.5 A. Moreover, its cable entry specifications range between 0.075 inch and 0.125 inch, accommodating various cable sizes and ensuring secure and reliable connections.
Industry Applications for 1062-20-0122
Given its design and specifications, the 1062-20-0122 might be considered for use in multiple industries where reliability and robustness are critical. However, such applications conceptually could include:
- Automotive: Potential use could be in vehicle electrical systems where secure and durable connections are necessary. Components like sensors, infotainment systems, and control units potentially utilize such contacts.
- Industrial Automation: For systems requiring reliable electrical connections under varying environmental conditions, this part could potentially be used in control panels, robotics, and automated production lines.
- Consumer Electronics: In devices requiring durable power connections, such as home appliances or power tools, this contact might be suitably used.
- Aerospace and Defense: Though not specified for MIL spec or defense standards, its high temperature range and robust design could hypothetically allow its use in less critical applications such as ground support equipment.
- Electronic Manufacturing: This contact could be potentially used in the manufacturing of various electronic devices that require reliable crimping solutions for power or signal transmission.
It is essential to note that the above potential industry applications are purely illustrative. Actual use requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a notable leader in manufacturing Assembly Items under the broader category of Connector Support. Renowned for their technological innovation and profound industry expertise, TE Connectivity designs and manufactures a broad range of connector components, including contacts like 1062-20-0122. These components are specifically engineered to meet diverse industrial demands for connectivity solutions in harsh environments, making the company a pivotal player in fields such as telecommunications, automotive, and aerospace technologies.
Where to Find 1062-20-0122 by TE Connectivity
If you are considering purchasing 1062-20-0122, it’s recommended to check findchips.com for real-time availability and pricing information from numerous distributors. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus have carried this particular component. However, for current stock levels, pricing, and perhaps alternative options to the 1062-20-0122, utilize the Assembly Items search on findchips.com to identify similar parts provided by TE Connectivity or other manufacturers.