Overview of 1065 by Keystone Electronics Corp.
The 1065 from Keystone Electronics Corp is a PCB connector, specifically designed as a battery holder for 20mm coin cells. This component is tailored to accommodate a single coin cell battery, ideal for applications where compact power supplies are needed. The battery sizes accepted are limited to the 20mm coin cell format, making it well-suited for various portable and consumer electronics applications.
This battery holder features a through-hole design for easy integration into printed circuit boards (PCBs), and its body is made from polybutylene terephthalate (PBT), a highly reliable and durable material. The overall dimensions of the holder are 0.3 inches in breadth, 0.918 inches in depth, and 1.04 inches in length. It provides a straight, locking mounting style, which enhances stability once installed.
In terms of compliance, the 1065 is RoHS compliant, indicating that it meets the standards for reduced hazardous substances, which is often a critical requirement in today’s electronics manufacturing. The part is active in its life cycle and can be utilized in both general-purpose applications and more specialized uses.
The connector is designed with features such as a rectangular contact pattern and male contact gender, providing compatibility with various PCB layouts. It also has a solder termination type, ensuring a solid and enduring connection, while the terminal length measures 0.15 inches, permitting efficient soldering with minimal hassle.
Industry Applications for 1065
The versatile 1065 can potentially serve multiple industry applications. Some examples include:
- Consumer Electronics: This part might be used in devices such as remote controls, portable audio players, and handheld gaming devices that require compact battery storage. The compatibility with 20mm coin cells could support efficient power management in these applications.
- Environmental Monitoring: In devices designed for environmental data collection, the 1065 could serve as a power source for sensors and data loggers that monitor variables such as temperature or humidity. The PCB connector’s reliable design may contribute to the longevity required in such applications.
- Smart Cities: For applications involving smart meters or sensors that communicate environmental or infrastructural data, the 1065 might support the energy needs of the embedded systems, providing a compact and reliable power solution.
- Robotics and Drones: This component could also find its place in smaller drones or robotic devices that utilize coin cell batteries for lightweight operations. The compact design may help in maintaining the minimal weight necessary for effective mobility.
- Telecommunications: In smaller telecom devices that may require backup power or compact battery solutions, the 1065 might be a suitable choice. Its stability and reliability ensure it can withstand the demands of wireless communication applications.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Keystone Electronics Corp.
Keystone Electronics Corp. is a manufacturer known for its extensive range of connector solutions, particularly in the Headers and Edge Type Connectors subcategory. They offer a diverse lineup of parts, including the 1065, which exemplifies their commitment to quality and innovation in connector design.
Keystone’s portfolio includes various types of connectors that cater to different applications, including power connectors, signal connectors, and specialized component holders. Their products are utilized in industries ranging from consumer electronics to industrial automation, supporting the connectivity needs of various devices.
Research Price and Stock for 1065 by Keystone Electronics Corp on Findchips.com
For those interested in acquiring the 1065 battery holder, it is advisable to research current stock and pricing data on Findchips. This platform can provide insights into the availability and cost of the part, helping procurement teams make informed purchasing decisions.
The Headers and Edge Type Connectors category on Findchips can also be used to find alternate parts that might be offered by Keystone or other manufacturers. Some distributors that have historically carried the 1065 include:
- New Advantage Corporation
- LCSC
- Chip-Germany GmbH
- Mouser Electronics
It is essential to check Findchips for current stock levels and pricing, as these can fluctuate, and not all distributors may have stock at the time of inquiry.
Compare pricing for 1065 and other Headers and Edge Type Connectors / Connectors at findchips.com
For further exploration, the 1065 and other Headers and Edge Type Connectors can be compared for pricing and availability at findchips.com.