Overview of 108-0902-001 by Cinch Connectivity Solutions
The 108-0902-001 by Cinch Connectivity Solutions is an interconnection device, specifically designed as a banana jack solder tab in red. This part is categorized under Other Interconnects within the broader category of connectors. It is tailored for use in test plugs and test jacks applications, where a reliable and sturdy connection for testing purposes is paramount. The banana jack offers a straightforward, yet secure means to connect test leads, providing ease of use for professionals in various fields.
Furnished with bright tin (Sn) contact finish termination, the 108-0902-001 ensures a sound electrical connection with anti-corrosive properties, enhancing the durability and longevity of the component. The part is made from polyamide, incorporating additional features like compatibility with 16 AWG wire size, indicating its capability to support a range of installation requirements. The connector type is classified as an interconnection device, reflecting its utility in creating or facilitating a linkage between two or more entities in a circuit. Moreover, it is compliant with RoHS (Restriction of Hazardous Substances), although it is not compliant with REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals). The ECCN (Export Control Classification Number) of this device is EAR99, which generally signifies it is not subject to significant export restrictions. It also adheres to the JESD-609 Code e3, indicating the level of environmental compliance of the electronic component.
Industry Applications for 108-0902-001
The versatile nature of the 108-0902-001 by Cinch Connectivity Solutions allows it to potentially serve a broad spectrum of industries. While its utility must be analyzed and confirmed by engineering and design teams to ensure adherence to industry standards and specific application requirements, here are conceptual applications:
- Telecommunications: In the telecommunications industry, components like the 108-0902-001 could potentially be used in the testing and maintenance of communication devices and infrastructure, helping to ensure the reliability and performance of such systems.
- Electronic Manufacturing: Manufacturers of electronic products and components might use this type of connector for quality control and testing during production, ensuring that final products meet the required specifications.
- Education and Research: Educational institutions and research laboratories could find this banana jack useful for experimental setups and educational demonstrations, particularly within electrical engineering and physics departments.
- Audio and Video Systems: In the construction and maintenance of audio and video equipment, this connector might potentially be employed for the calibration and testing of devices, ensuring optimal performance.
- Computing and Data Storage: The part could also see potential application in the setup, maintenance, and testing of computing hardware and data storage solutions, aiding in the performance verification and troubleshooting processes.
It is critical to note that these potential industry applications are illustrative and require thorough verification for compliance with industry standards and specific use-case requirements.
About Cinch Connectivity Solutions
Cinch Connectivity Solutions, recognized for its broad portfolio of connectivity products, has established itself as a key player in the realm of electronic connectors, including the 108-0902-001 and similar parts. Their range extends significantly across various types of connectors, focusing on delivering high-quality, durable solutions that cater to a multitude of industries. The company specializes in designing and manufacturing connectors and interconnection devices that are vital for ensuring the seamless performance of electronic equipment and systems.
Cinch Connectivity Solutions showcases a strong commitment to innovation and reliability, with products that frequently set standards in terms of efficiency, performance, and durability. This commitment is evident in their offering of Other Interconnects, where products like the 108-0902-001 provide essential functionality for a wide array of applications, from mundane to mission-critical. Their expertise in the field ensures that they continue to offer components that meet the evolving needs of industries ranging from telecommunications to aerospace and defense.
Where to Find 108-0902-001 by Cinch Connectivity Solutions
To procure the 108-0902-001 by Cinch Connectivity Solutions or to explore alternatives, one should consider conducting thorough research on findchips.com. Findchips.com provides an accessible platform for comparing stock levels, pricing, and sourcing options from a variety of distributors. In the past, distributors such as Perfect Parts Corporation, Richardson RFPD, Interstate Connecting Components, Jameco Electronics, and Mouser Electronics have been known to stock this component. However, it’s important to check the current availability and pricing directly on findchips.com to get real-time data.
For those seeking alternatives within the Other Interconnects category that might be offered by Cinch Connectivity Solutions or other manufacturers, visit findchips.com to explore a comprehensive list of options that could suit varied application needs.