Overview of 10AX027E4F29E3SG by Intel Corporation
The 10AX027E4F29E3SG by Intel Corporation is a sophisticated piece of technology classified under the Field Programmable Gate Arrays in Programmable Logic. It boasts a complex infrastructure, housing 270,000 logic cells and structured within a 29 mm × 29 mm, 780-pin plastic ball grid array (PBGA) package. This ensures a compact, yet powerful component footprint suitable for a variety of applications. The part operates with a nominal supply voltage of 0.9V, accommodating a range from 0.87V to 0.93V, and is designed to work efficiently up to a maximum temperature of 100°C.
At the core of this FPGA is a CMOS technology fabricated by TSMC, underlining the device’s cutting-edge manufacturing process. With 360 inputs and outputs and a total of 10,162 configurable logic blocks (CLBs), this FPGA provides unparalleled flexibility and performance for crafting intricate digital circuits. Remarkably, being RoHS compliant and reaching REACH compliance, the 10AX027E4F29E3SG stands out as an environmentally friendly choice for developers focusing on sustainable electronic design practices. As a high-technology grade component, it’s geared towards advanced projects where high-density logic integration and programmability are paramount.
Industry Applications for 10AX027E4F29E3SG
While the adaptability of FPGAs like the 10AX027E4F29E3SG makes them applicable across a broad spectrum of industries, certain sectors might considerably benefit from its high performance, programmability, and integration features. It’s imperative to note that these potential industry applications are merely conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific project requirements.
- Telecommunications: Potential use in communication infrastructure, leveraging its high logic cell count and I/O capabilities for signal processing, network routing, and switch management.
- Industrial Automation: May serve as the core processing unit in complex machinery control systems, robotics, and real-time data processing modules, where its programmability could allow for flexible reconfigurations according to process requirements.
- Computing and Data Storage: Could be incorporated into high-performance computing platforms, data servers, or storage systems, offering powerful processing capabilities for data encryption, compression, and throughput management.
- Consumer Electronics: Might be found in next-generation smart devices, wearables, or entertainment systems, where its small package size and energy efficiency would be highly advantageous.
- Aerospace and Defense: Potentially used in satellite communications, avionics, and military grade equipment, benefiting from its operational temperature range and high-density logic cell configuration for complex algorithm processing.
Note: These industry applications are provided for conceptual illustration; actual use should be validated for compliance and suitability to task.
About Intel Corporation
Intel Corporation stands as a pillar in the realm of semiconductor and programmable logic devices. Its extensive portfolio in Field Programmable Gate Arrays (FPGAs) includes products like the 10AX027E4F29E3SG, which showcases the company’s commitment to pushing the boundaries of digital logic design and programmable solutions. Intel employs cutting-edge technology and manufacturing processes, evident in the intricate design and capabilities of their FPGA offerings. Their products cater to a widening spectrum of applications from consumer electronics to industrial automation and defense systems, offering unmatched flexibility, performance, and efficiency. Intel’s contribution to programmable logic extends beyond singular components, reflecting their dedication to innovation, sustainability, and the advancement of integrated digital technologies.
Where to Find 10AX027E4F29E3SG by Intel Corporation
To procure the 10AX027E4F29E3SG or identify other Field Programmable Gate Arrays that might be suitable for your project, visiting findchips.com is highly recommended. The site provides current stock levels, pricing, and distributor information in real-time, ensuring that you have access to the most up-to-date data. In the past, distributors such as DigiKey have stocked this part; however, for the latest availability and competitive pricing, checking through FindChips ensures you are considering all your purchasing options. Other distributors frequently listing this and similar parts include Arrow, Mouser, and Avnet, but again, for the most current information, FindChips is your go-to resource.