Overview of 10AX027H4F34I3SG by Intel Corporation
The 10AX027H4F34I3SG by Intel Corporation is a Field Programmable Gate Array (FPGA) boasting a substantial 270,000 logic cells, encapsulated in a 1152-pin plastic ball grid array (FBGA) package. The dimensions of this FPGA are standardized at 35 mm by 35 mm, with a seating height maximum of 3.35 mm, tailored for sophisticated, high-density mounting requirements. This device is characterized by its industrial temperature grade range, able to operate between -40 °C and 100 °C, making it suitable for a wide variety of demanding environments.
Designed using cutting-edge TSMC technology, this FPGA features 384 I/O pins, which facilitates substantial interfacing capabilities with other components in a system. Its power management is finely controlled, with a nominal supply voltage of 0.9 V, and operating capabilities ranging from 0.87 V to 0.93 V. The device adheres to RoHS and REACH compliance, ensuring environmental safety and sustainability in its manufacturing and usage. The FPGA’s compliance with ECCN code 3A991 and its non-qualification status align with specific trade and regulatory standards, central to procurement and deployment decisions in global markets.
Industry Applications for 10AX027H4F34I3SG
The robust capacity and high functionality of 10AX027H4F34I3SG lend itself to numerous potential applications across various industries. These applications benefit from the FPGA’s high number of logic cells, versatile temperature range, and extensive input/output interface capabilities.
- Telecommunications: The device’s high I/O count and support for industrial temperature ranges make it potentially ideal for telecommunications infrastructure, such as base stations and network switches, where reliability and performance are critical.
- Industrial Automation: In industrial automation, this FPGA could potentially be used in control systems and robotics where precision and operational temperature flexibility are necessary.
- Consumer Electronics: Due to its high integration capacity and small form factor, the FPGA might be found in consumer electronics like high-performance gaming consoles and advanced home entertainment systems for managing complex processing tasks.
- Computing and Data Storage: It could also find potential applications in data centers for functions such as hardware acceleration or as part of SSD controllers where high-speed data processing and reliability are required.
Note that these are conceptual applications and should be verified by engineering and design teams to ensure compliance with industry standards and specific project requirements.
About Intel Corporation
Intel Corporation, a pioneering name in the semiconductor industry, plays a vital role in innovating and producing a wide array of electronic components, especially in the field of Field Programmable Gate Arrays. Intel’s FPGAs are known for their robust performance and flexibility, enabling applications across various market segments from consumer electronics to industrial systems. The 10AX027H4F34I3SG is one example of Intel’s commitment to advanced technology and quality, showcasing the company’s capability to meet the demanding requirements of modern digital applications.
Where to Find 10AX027H4F34I3SG by Intel Corporation
To procure the 10AX027H4F34I3SG, one can rely on platforms like findchips.com for the most accurate up-to-date availability and pricing information. Historically, major distributors like DigiKey have stocked this part; however, inventory levels and availability can fluctuate. By using Findchips.com, potential buyers can also explore alternative FPGA options from Intel or other manufacturers, ensuring they find the best match for their specific application requirements.