10AX090H3F34I2SG by Intel Corporation

Overview of 10AX090H3F34I2SG by Intel Corporation

The 10AX090H3F34I2SG is part of Intel Corporation’s portfolio of high-performance integrated circuits and falls under the subcategory of Field Programmable Gate Arrays (FPGAs). This part is designed for advanced applications requiring a large number of logic cells and extensive I/O capabilities. It features up to 900,000 logic cells and 504 I/O pins enclosed in a Plastic Ball Grid Array (PBGA) package measuring 35 x 35 mm.

The component is fabricated using CMOS technology by TSMC, reflecting advanced manufacturing standards. It supports a supply voltage from 0.87 V to 0.93 V, with a nominal operation at 0.9 V. The device’s temperature tolerance ranges markedly from -40 °C to 100 °C, making it a robust choice for industrial applications. Additionally, it meets several environmental and regulatory standards, including being RoHS compliant and having REACH compliance.

Industry Applications for 10AX090H3F34I2SG

The versatile features of 10AX090H3F34I2SG potentially suit it for a variety of high-demand applications across multiple domains. Below are some conceptual industry use cases where this FPGA might be utilized:

  • Telecommunications: In telecommunications, robust FPGAs like the 10AX090H3F34I2SG could be used in infrastructure for signal processing, data flow management, and network traffic control, thanks to its high I/O capability and considerable logic cell density.
  • Aerospace and Defense: Due to its high tolerance for temperature variations and a substantial number of logic cells, this FPGA might be particularly suited for applications in aerospace systems such as satellite communications and avionics.
  • Industrial Automation: For this sector, the FPGA could be leveraged to manage complex control systems and real-time processing tasks, owing to its extensive programmability and ability to operate reliably in varying temperature conditions.
  • Consumer Electronics: In the consumer electronics realm, the 10AX090H3F34I2SG could potentially be employed in high-performance computing devices or gaming consoles that demand rapid data processing capabilities and substantial I/O interfacing.

Note that these potential applications are conceptual and require rigorous validation by engineering and design teams to confirm the compliance and appropriateness of the part for specific industry standards and application requirements.

About Intel Corporation

Intel Corporation is a global leader in digital technology innovation, known for its groundbreaking developments in computing components. Within the sector of Programmable Logic, particularly in Field Programmable Gate Arrays, Intel offers a robust lineup that includes the 10AX090H3F34I2SG. Their FPGAs are designed to offer a high degree of flexibility and performance, accommodating the needs of various applications from basic consumer electronics to complex industrial systems. Intel continues to expand its technology offerings, integrating cutting-edge techniques and material science advancements to enhance the capabilities and efficiency of its products.

Where to Find 10AX090H3F34I2SG by Intel Corporation

To purchase the 10AX090H3F34I2SG FPGA, we recommend conducting research through findchips.com. This platform can also be used to explore other parts available in the category of Field Programmable Gate Arrays. Historically, this part has been available at major electronics distributors such as DigiKey. However, current stock levels and pricing can easily be verified by visiting findchips.com.

Compare pricing for 10AX090H3F34I2SG and other Field Programmable Gate Arrays / Programmable Logic at findchips.com