Overview of 10CX105YF672E6G by Intel Corporation
The 10CX105YF672E6G is a Field Programmable Gate Array (FPGA) characterized by its 672-pin Fine-Pitch Ball Grid Array (FBGA) package. This component is manufactured by Intel Corporation, and it falls into the electronic parts subcategory of Field Programmable Gate Arrays in the category of Programmable Logic.
The FPGA features 236 I/O pins and is based on Intel’s technology tailored for a wide range of applications requiring high-speed logic operations. Among its capabilities, the part boasts an operating temperature range up to 100°C and supports a supply voltage between 0.87 V and 0.93 V, nominally set at 0.9 V. This makes it suitable for demanding environments and applications where precision and variability in power supply might be a concern. The IC incorporates 38,000 Configurable Logic Blocks (CLBs) and 104,000 logic cells, highlighting its capacity to handle complex logic functions and algorithms.
This FPGA is RoHS compliant, confirming its adherence to strict environmental and consumer safety standards regarding the restriction of hazardous substances. Additionally, its Reach Compliance Code ensures it meets the European Union regulations on chemicals, enhancing its marketability in global industries.
Industry Applications for 10CX105YF672E6G
The specific attributes of the 10CX105YF672E6G FPGA suggest its potential application across various high-tech industries. Its robust programming features and high I/O count make it an excellent choice for complex digital processing tasks. Potential industry applications could include:
- Telecommunications: The ample logic cells and I/O capabilities of this FPGA make it potentially suitable for handling complex algorithms required in network infrastructure, including signal processing, data packet routing, and switching.
- Industrial Automation: Its ability to operate under wide temperature ranges and support for high-speed logic makes it a strong candidate for programmable logic controllers (PLCs) and other automation machinery that require robust performance in varying industrial environments.
- Consumer Electronics: The FPGA could be utilized in high-performance consumer electronics such as gaming consoles or high-definition video processing units, where large amounts of data are processed in real-time.
- Computing and Data Storage: Given its high logic density and configurability, this FPGA is well-suited for accelerating tasks in data centers including server load balancing, data encryption, and complex algorithm computations.
Note that these potential industry applications are only conceptual and should be further analyzed and verified by engineering and design teams for adherence to industry standards and specific needs. The high configurability and versatility of FPGAs like the 10CX105YF672E6G must be evaluated carefully for optimized performance in target applications.
About Intel Corporation
Intel Corporation is a key player in the development and manufacturing of Field Programmable Gate Arrays, among other semiconductor technologies. The company is known for its potent technology, contributing to quick and flexible hardware programming solutions reflected in products such as the 10CX105YF672E6G. Intel’s FPGAs are designed with emphasis on performance, reliability, and the capacity to cater for wide-ranging applications from simple logic control to high-speed data processing.
Where to Find 10CX105YF672E6G by Intel Corporation
To purchase the 10CX105YF672E6G, potential buyers should consider using findchips.com as their go-to source for both current availability and competitive pricing. History shows that Distributors like DigiKey have stocked this item, but to understand current stock levels and pricing, visit findchips.com. That site also allows for comparison of alternate FPGA parts offered by Intel Corporation or other manufacturers in the Field Programmable Gate Arrays category.