Overview of 10M08SAU169C8G by Intel Corporation
The 10M08SAU169C8G by Intel Corporation is a Field Programmable Gate Array (FPGA) characterized by its 169-pin ultra-fine ball grid array (UBGA) package, which measures a compact 11 x 11 mm with a pitch of 0.8 mm. This component is in compliance with RoHS (Restriction of Hazardous Substances) and REACH, showcasing its suitability for applications requiring environmentally safe components. This FPGA includes a notable capability for operation at a nominal supply voltage of 3.3 V, adding to its versatility in various operating conditions.
Among its technical specifics, the 10M08SAU169C8G houses 8000 logic cells and 500 programmable logic blocks (CLBs), with 130 input/output ports providing ample connectivity for diverse applications. It is AS6081 certified, indicating that it meets stringent standards for electronic distribution and has a one-year warranty, ensuring reliability and performance assurance.
The part functions within a temperature range up to 85 °C and features a moisture sensitivity level (MSL) of 3, which is crucial for handling and assembly considerations in manufacturing environments. The device’s FPGA classification indicates its utility in customizable logic solutions, capitalizing on its substantive 250 inputs and 250 outputs for multifaceted electronic designs.
Industry Applications for 10M08SAU169C8G
Given the specifications and capabilities of the 10M08SAU169C8G, this component could potentially serve various key sectors in the electronics and technology fields:
- Telecommunications: The high number of I/Os and logical cells make it suitable for communication equipment that requires high-speed signal processing and data flow management. It might potentially integrate into devices like routers or switches, where programmable logic allows for tailored operations specific to network demands.
- Consumer Electronics: Due to its RoHS and REACH compliance and the capability to operate under varying voltage conditions, it could potentially be utilized in consumer electronic devices that require energy efficiency and compact sizing, such as smart home devices or personal electronics.
- Industrial Automation: The robust number of logic cells and programmable blocks offer the necessary agility and adaptiveness needed in automated manufacturing setups. It could be utilized in the creation of customizable controls for complex machinery that requires flexible programming amidst varying operational requirements.
- Computing and Data Storage: This FPGA could be deployed within data centers and servers that benefit from high-speed computing abilities and sizable I/O capacities, offering improvements in data processing tasks and infrastructure scalability.
Note that these industry applications are conceptual and would require detailed analysis and verification by relevant engineering and design teams to ensure compliance with industry-specific standards and application demands.
About Intel Corporation
Intel Corporation, a leader in the computing and semiconductor industry, particularly distinguishes itself in the area of Field Programmable Gate Arrays and broader programmable logic solutions. Known for developing advanced integrated circuits and technologies, Intel’s FPGAs, including products like 10M08SAU169C8G, serve a broad spectrum of applications, from consumer electronics to industrial systems. Intel’s dedication to innovation in programmable logic technologies emphasizes their commitment to providing flexible, high-performance components suited for the dynamic needs of modern electronic environments.
Where to Find 10M08SAU169C8G by Intel Corporation
For potential procurement, 10M08SAU169C8G is listed on the FindChips website. To explore purchasing options or to find equivalent parts from Intel Corporation or other manufacturers, visit the Field Programmable Gate Arrays section. Previously, this part has been available through distributors such as Win Source Electronics, MacroQuest Electronics, EBV Elektronik, Chip 1 Exchange, and Sensible Micro Corporation. Current availability and pricing can be checked directly on FindChips to ensure the most accurate and up-to-date information.