10M08SCU169C8G by Intel Corporation

Overview of 10M08SCU169C8G by Intel Corporation

The 10M08SCU169C8G by Intel Corporation is a Field Programmable Gate Array (FPGA) encapsulated in a plastic/epoxy 169-ball grid array package, with a layout dimension of 11 x 11 mm and a fine terminal pitch of 0.80 mm. This part, recognized for its high integration capability with 8000 logic cells, 500 configurable logic blocks (CLBs), and 130 Input/Output pins, stands as an efficient solution for various programmable logic applications. It supports a nominal supply voltage of 3.3V, aligning with its flexibility in power requirements. Additionally, this device is noted for its compliance with ROHS and REACH, confirming its suitability for eco-friendly and health-conscious applications.

This FPGA is characterized by a package code BGA169 and operates within a maximum operating temperature of 85 °C, making it reliable for use in environments experiencing elevated temperatures. The attributes such as moisture sensitivity level 3 and bottom terminal position buttress its scope for robust applications in potentially moist environments. Its versatility is further supported by a nominal supply voltage of 3V, and operational voltages ranging between 2.85V to 3.15V.

Industry Applications for 10M08SCU169C8G

FPGAs like the 10M08SCU169C8G are critical components in various industries due to their programmability, high-speed data processing, and integration facilities. Here are several fields where this part could play an integral role:

  • Telecommunications: The FPGA can potentially be utilized in telecommunication systems for signal processing and management, infrastructure development, and network maintenance tasks. The large number of I/Os and high logic cell count provide sufficient complexity needed for routing and processing telecommunications data.
  • Consumer Electronics: As consumer electronics continue to require higher computational power and more miniature designs, the 10M08SCU169C8G could be essential in smart home devices, personal electronics, and multimedia systems due to its compact size and robust processing capabilities.
  • Industrial Automation: With industrial automation demanding more intelligent control systems and sensors, the FPGA’s programmability and support for numerous inputs and outputs make it ideal for applications in this sector, including robotics and manufacturing line equipment.

Please note that these potential industry applications are only conceptual/illustrative and need analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Intel Corporation

Intel Corporation is a well-established leader in the computing and semiconductor industry, specializing in developing advanced integrated digital technology products, particularly in the realm of Field Programmable Gate Arrays (FPGAs). Intel’s products, including the 10M08SCU169C8G, demonstrate their capacity in innovation and their role in pushing the boundaries of technology in programmable logic and broader application areas. Their continuous advancement in FPGA technology showcases Intel’s commitment to providing scalable solutions that align with current digital transformation needs.

Where to Find 10M08SCU169C8G by Intel Corporation

To source the 10M08SCU169C8G, potential buyers should consider using robust platforms like findchips.com. Here, you can locate information on current stock levels, pricing, and distributors with available inventory for immediate or future needs. Historically, this part has been available from distributors such as Win Source Electronics and DigiKey. To explore alternatives to 10M08SCU169C8G or view other parts offered by Intel Corporation or competitors in the Field Programmable Gate Arrays category, findchips.com provides a comprehensive database for research.

Compare pricing for 10M08SCU169C8G and other Field Programmable Gate Arrays / Programmable Logic at findchips.com