110-43-320-41-001000 by Mill-Max Mfg Corp

Overview of 110-43-320-41-001000 by Mill-Max Mfg Corp

The IC Socket, delineated as 110-43-320-41-001000, is a 20-position DIP socket that features gold contact points. It supports a Dual In-line Package (DIP) format with 20 contacts, catering specifically to integrated circuits. As a RoHS-compliant component, the device adheres to restrictions on hazardous substances, emphasizing its suitability for environmentally sensitive applications. Additional properties include a matte tin over nickel barrier on contact termination and a socket body made from polyethylene, ensuring durability and reliable insulation. The part is classified under the Sockets and Chip Carriers subcategory, aligning it with uses that require robust and precision-aligned connections for electronic components.

Industry Applications for 110-43-320-41-001000

  • Internet of Things (IoT): Devices such as smart home controllers or IoT gateways might potentially utilize this IC socket due to its ability to facilitate easy upgrades and maintenance of critical components, allowing for longer device lifecycles and easier servicing.
  • Consumer Electronics: In consumer electronics like gaming consoles and personal computers, the socket could possibly be used to offer flexibility in parts replacement and upgrades, enhancing product adaptability to changing user needs.
  • Medical Imaging: Given its reliable construction and compliant materials, the socket might also be considered for use in medical imaging equipment. However, this application would require thorough verification to ensure compliance with stringent medical standards.

Note: These potential industry applications are conceptual and indicative. Engineers and design teams should thoroughly analyze and verify the compatibility of the socket with specific equipment and adhere to relevant industry standards before application in any field.

About Mill-Max Mfg Corp

Mill-Max Mfg Corp is prominent in the Sockets and Chip Carriers market segment, known for their precision-engineered interconnect components. Their product range spans a variety of configurations and sizes, designed to cater to a broad spectrum of technological needs. The 110-43-320-41-001000 is one example of their commitment to high-quality manufacturing standards and innovative designs that ensure reliability and functionality in demanding applications.

Where to Find 110-43-320-41-001000 by Mill-Max Mfg Corp

For procurement of the 110-43-320-41-001000, potential buyers should consider researching through findchips.com. The platform also provides access to a breadth of options within the Sockets and Chip Carriers category, potentially offering alternatives that might be available either from Mill-Max or other manufacturers.

Historically, distributors like Sager, Bristol Electronics, Quest Components, and DigiKey among others have stocked this particular part. Nonetheless, current availability, stock levels, and pricing should be confirmed on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for 110-43-320-41-001000 and other Sockets and Chip Carriers / Sockets at findchips.com