Overview of 110-93-308-41-001000 by Mill-Max Mfg Corp
110-93-308-41-001000 is an IC Socket specifically designed for DIP8 packages, featuring 8 contacts. These sockets are highly applicable for integrated circuits, enabling easy insertion and removal of chips, thus facilitating testing and swapping without the need to solder directly to the PCB. This part provides a robust connection with gold contacts, which are known for their excellent conductivity and resistance to corrosion.
Mill-Max Mfg Corp, the manufacturer of this component, has used a Polyester (PCT) housing material and Tin/Lead (Sn/Pb) with Nickel (Ni) base for termination finish in this specific model. Notably, this part is classified under the active life cycle phase, ensuring its availability and support for the foreseeable future. The IC socket accommodates a Dual In-line Package (DIP) configuration, optimal for various standard and specialized applications.
Industry Applications for 110-93-308-41-001000
Given the design and technical specifications of 110-93-308-41-001000, it potentially finds applications across numerous industries. Its high-quality build and contact integrity make it suitable for environments where reliable and durable electronic connections are crucial.
- Computing and Data Storage: This socket can potentially be utilized for motherboard chipsets in computers where frequent upgrades and tests are required. Its ability to facilitate easy chip replacement or upgrade could be crucial.
- Consumer Electronics: Devices such as home computers, gaming consoles, and other programmable consumer electronics might use these sockets to simplify manufacturing processes and servicing.
- Telecommunications: This part could cater to telecommunications equipment where modularity and easy repair are important, enabling the maintenance of systems without needing complex soldering techniques.
- Aerospace and Defense: In highly specialized applications where reliability over long durations is essential, devices like this could be used in systems where occasional updates to hardware are needed.
- Electronic Manufacturing: During the testing phase of electronic manufacturing, these sockets potentially enable easy swapping and testing of ICs to ensure product quality before final assembly.
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp. is a prominent manufacturer within the electronic component industry, especially known for its extensive range of Sockets and Chip Carriers. Their offerings include a variety of configurations which cater to numerous device types and customer needs. The 110-93-308-41-001000 is a testament to their commitment to quality and innovation, representing their expertise in developing reliable and durable electronic connectors. Mill-Max continues to develop products that are relevant for a range of applications in electronics, from consumer goods to high-stake industries like aerospace and defense.
Where to Find 110-93-308-41-001000 by Mill-Max Mfg Corp
For procurement, it is advisable to visit the dedicated page for 110-93-308-41-001000 on findchips.com. Here, buyers can find up-to-date inventory data and pricing from various distributors. Historically, distributors such as New Advantage Corporation, Chip1Stop, and Mouser Electronics have been known to stock this item. However, it is crucial to use findchips.com for current availability and competitive pricing.
For alternatives or similar items to 110-93-308-41-001000, the Sockets and Chip Carriers category page can provide additional options from Mill-Max Mfg Corp or other manufacturers.