110-99-328-41-001000 by Mill-Max Mfg Corp

Overview of 110-99-328-41-001000 by Mill-Max Mfg Corp.

The part 110-99-328-41-001000 is a DIP28 IC socket produced by Mill-Max Manufacturing Corp. This component features 28 contacts and is designed specifically for through-hole vertical mounting applications, making it suitable for various electronic circuit designs. With a pitch spacing of 2.54 mm and a row pitch of 7.62 mm, this socket facilitates organized placements and connections for integrated circuits in digital devices.

The connector type of this part is categorized as a DIP socket, which plays a crucial role in establishing secure and stable connections for integrated circuits. The contacts are made of beryllium copper, and the termination is accomplished using solder, which is typical for reliable connections in electronics. Although the part is not RoHS compliant, it is essential to note that it remains part of Mill-Max’s active product life cycle.

In terms of dimensions, the body breadth measures 0.4 inches, the body depth is 0.165 inches, and the overall body length is 1.4 inches. This compact size can be advantageous in space-constrained designs, allowing for more efficient layout and design of printed circuit boards (PCBs). The operating temperature range for the 110-99-328-41-001000 socket extends from -55 °C to 125 °C, making it suitable for a variety of environments, although designers should verify its suitability for their specific application conditions.

Industry Applications for 110-99-328-41-001000

Given the characteristics of the 110-99-328-41-001000, several industries might consider utilizing this part for specific applications. Below are some potential uses:

  • Consumer Electronics: This socket could potentially be used in consumer electronics such as audio systems, where integrated circuits are essential for processing signals and controlling functionalities. The compact size and vertical mounting can facilitate space-efficient designs.
  • Industrial Automation: In industrial automation applications, this part might be implemented in control circuits or programmable logic controllers (PLCs) to accommodate various DIP28 microcontrollers, aiding in robust processing and control capabilities.
  • Telecommunications: Telecommunications devices could potentially leverage this socket in communication equipment where integrated circuits are used for signal processing and transmission. The high current rating of 3 A supports the performance requirements of these systems.
  • Computing and Data Storage: The socket may find applications in computer motherboards or data storage systems where DIP28 integrated circuits are used for memory or control tasks. Its solder termination ensures a reliable connection over time.
  • Healthcare: In medical devices, using the 110-99-328-41-001000 socket could potentially support the integration of microcontrollers that handle data acquisition or processing in diagnostic or monitoring equipment.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Mill-Max Mfg Corp.

Mill-Max Manufacturing Corp. has established itself as a significant player in the electronic components industry, particularly in the field of sockets, including the 110-99-328-41-001000. Founded in 1971, the company has become known for producing high-quality, reliable interconnect solutions that cater to a wide range of applications.

In the specific category of sockets, Mill-Max offers a variety of options beyond just the 110-99-328-41-001000. Their products are designed to meet different interaction requirements, such as providing flexibility for PCB designs while ensuring durability and consistent performance. With numerous configurations and specifications available, Mill-Max sockets are commonly integrated into devices across various industries, including industrial, automotive (when applicable automotive standards are met), and consumer sectors.

Research Price and Stock for 110-99-328-41-001000 by Mill-Max Mfg Corp on Findchips.com

For those interested in acquiring the 110-99-328-41-001000, it is advisable to research stock and pricing on Findchips. This platform provides updated information regarding the availability of this part, as well as competitive pricing options from various distributors. Historical availability indicates that this part has been offered through distributors such as:

  • Sager
  • Interstate Connecting Components
  • Quest Components
  • Bristol Electronics
  • Heilind Electronics
  • Bisco Industries
  • Future Electronics
  • RS
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors have historically provided the part, it is essential to check Findchips for current stock levels and potential alternate parts that may also fit your design requirements. You can utilize Findchips to explore other components in the Sockets and Chip Carriers category that may be offered by Mill-Max or other manufacturers.

Compare pricing for 110-99-328-41-001000 and other Sockets and Chip Carriers at findchips.com