112116 by Amphenol Corporation

Overview of 112116 by Amphenol Corporation

The 112116 is an RF BNC connector characterized by its male contact, designed for cable mount applications with a crimp terminal and locking mechanism. This connector is compatible with RG-58C/U cables, making it suitable for various RF applications. The body depth of the connector is 0.985 inches, and it follows a straight plug configuration. This component operates at a characteristic impedance of 50 Ω and has a maximum operating frequency of 4 GHz.

In terms of operating temperature, the 112116 can withstand temperatures ranging from -40 °C to 85 °C. The connector is listed as RoHS compliant, indicating its adherence to regulations regarding hazardous substances in electronic products. The contact finish for termination is gold, though the mating contact finish is not specified. It also features a bayonet coupling type and is made from brass with a nickel shell finish. For insulation, the component uses acetal material, offering durability and reliability in connection quality.

This part is actively manufactured by Amphenol Corporation and is currently in production, with a noted factory lead time of approximately 14 weeks as of the time of this writing. The connector is intended for general-purpose use within RF applications, making it a versatile choice for engineers and procurement teams when considering components for their designs.

Industry Applications for 112116

The 112116 could potentially find applications across various industries that require RF BNC connectors. Below are some example sectors where this product might be utilized:

  • Energy and Power Systems: In energy monitoring systems, the 112116 might be used for signal transmission between monitoring equipment and control systems. Its high-frequency capability could support communication between energy management devices.
  • Transportation and Logistics: This connector could be applied in telematics systems for vehicles, where reliable RF connections are essential for data transmission related to GPS and vehicle diagnostics. The locking feature may provide additional reliability in mobile environments.
  • Renewable Energy: The 112116 might be utilized in photovoltaic systems for connecting monitoring and control devices within solar panels. Its robust construction is suitable for outdoor applications where environmental factors may impact performance.
  • Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are applicable, the 112116 could be utilized in communication systems within vehicles, assisting in connectivity for infotainment systems and vehicle diagnostics.

It should be noted that these potential applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verify adherence to industry standards and specific application requirements before integration.

About Amphenol Corporation

Amphenol Corporation is a global leader in the design and manufacture of interconnect products, including RF connectors. The company has a strong reputation for producing high-quality connectors suitable for a wide array of applications. Focused on innovation, Amphenol offers a range of RF BNC connectors like the 112116, designed to meet the needs of various industries including telecommunications, data communications, and military applications.

The 112116 is just one example of their comprehensive product line. Amphenol also manufactures similar connectors that cater to different operational specifications and environmental requirements, ensuring a diverse selection for engineers and procurement professionals.

Research Price and Stock for 112116 by Amphenol Corporation on Findchips.com

To find the most accurate and up-to-date information regarding stock and pricing for the 112116, it is advisable to consult Findchips.com. This platform not only offers insights into this specific part but also provides access to alternatives in the RF BNC Connectors category that may be supplied by Amphenol Corporation or other manufacturers.

Historically, the 112116 has been available through several distributors, including TTI, Quest Components, Bristol Electronics, and Mouser Electronics. However, stock availability can vary, so checking Findchips will yield the most current insights on inventory levels and pricing.

Compare pricing for 112116 and other RF BNC Connectors / Connectors at findchips.com