1123343-1 by TE Connectivity

Overview of 1123343-1 by TE Connectivity

The 1123343-1 by TE Connectivity is a MultiLock 025 Series socket contact, suitable for wire sizes ranging from 24 AWG to 20 AWG. This component is specifically designed for crimp termination and is built from copper with tin plated contacts ensuring good conductivity and corrosion resistance. As an essential part of the Connector Support category, it falls under the Assembly Items subcategory. Notably, the product is RoHS compliant, aligning with the latest environmental standards and regulations. The 1123343-1 contact is engineered for use with MultiLock Series Connectors, offering a reliable and versatile connection solution for a wide array of applications.

Key attributes include a contact gender of socket, a stamped contact design, and a crimp terminal type. The part’s operational temperature ranges from -40 °C to a maximum of 120 °C, and it’s rated for a current of 4 A. Moreover, it accommodates wires with a cross-section area of 0.56 mm². Its design caters to both minimal (0.037 inches) and maximal (0.067 inches) cable entry sizes, enhancing its adaptability. As per the part data provided, this component remains in an “Active” lifecycle stage with a factory lead time of 21 weeks as of the current writing.

Industry Applications for 1123343-1

The 1123343-1’s universal design and specifications potentially make it suitable for a broad range of industry applications. Its robust construction and wide-operating temperature range suggest its use in environments requiring reliability and precision. Here are some illustrative use cases:

  • Smart Cities & IoT: This part could find applications in the burgeoning fields of Internet of Things (IoT) and smart city technology, specifically in components requiring durable and reliable connectivity solutions for sensors and control units.
  • Consumer Electronics: Given its small size and reliability, the 1123343-1 is potentially suitable for consumer electronics where space is at a premium and reliable connections are crucial, such as in smartphones, laptops, and wearable devices.
  • Medical Imaging & Healthcare: In medical imaging and healthcare devices, the reliability and safety of components are paramount. The 1123343-1’s specifications suggest it could be used in the internal wiring of these devices where stable, secure connections are critical.
  • Education and Research: This part might also be used in educational and research equipment, where students and researchers require components that offer both reliability and precision.

It’s important to note that these potential applications are conceptual and should be verified by engineering and design teams based on the specific requirements of the project.

About TE Connectivity

TE Connectivity is a global leader in the manufacture of electronic components and solutions, particularly known for its broad range of connectors and assembly items. The company has a rich history of innovation in the field of electrical and electronic engineering, providing reliable and high-quality products across various industries. When it comes to Assembly Items, TE Connectivity’s offerings, including the 1123343-1 and similar parts, are designed to meet the rigorous demands of a wide array of applications. The company focuses on creating components that facilitate secure and efficient electrical connections, making advancements in technology more accessible and reliable.

Where to Find 1123343-1 by TE Connectivity

To source the 1123343-1 by TE Connectivity, potential buyers are recommended to visit findchips.com. The Assembly Items subcategory page can be leveraged to find alternate parts that might be offered by TE Connectivity or other manufacturers if the 1123343-1 does not precisely match the specific needs of a project. Historically, this part has been available through a variety of distributors such as Mouser Electronics, DigiKey, Newark, and Heilind Electronics. However, for the most current stock levels and pricing information, we highly advise checking directly on findchips.com.

Compare pricing for 1123343-1 and other Assembly Items / Connector Support at findchips.com