1123684-7 by TE Connectivity

Overview of 1123684-7 by TE Connectivity

The 1123684-7 is characterized as a 2.5 mm battery connector plug, specifically designed for board-to-board applications. This component features a header with a configuration of 10 positions arranged in a single row, making it suitable for space-constrained environments where compact design is critical. With a pitch spacing of 2.5 mm, this part provides a balance between density and accessibility, allowing for efficient use of PCB real estate. The connector supports through-hole right-angle termination, which can facilitate easier routing on PCBs in certain applications.

Manufactured by TE Connectivity, this part adheres to industry standards for both environmental safety and functionality. It is RoHS compliant, ensuring that it does not contain hazardous substances, which is increasingly important in today’s market driven by sustainability concerns. Additionally, this component is rated for a maximum operating temperature of 80 °C and a minimum of -20 °C, enabling it to function in a wide range of environmental conditions.

As of the current writing, the factory lead time for 1123684-7 is approximately 9 weeks and 6 days. This information is crucial for design and procurement teams to consider in their project timelines to avoid delays in production.

Industry Applications for 1123684-7

Given the specifications of 1123684-7, various industries might benefit from its application. Below are some potential use cases based on the connector’s attributes:

  • Consumer Electronics: In devices such as laptops and tablets, the 2.5 mm pitch and right-angle connector design might allow for space-saving layouts while delivering reliable power connections. The gold flash termination could enhance durability by reducing wear over time.
  • Robotics and Drones: The connector could be utilized in the assembly of robotic arms or drone systems where weight and space are at a premium. Its rated current of 6A and voltage of 30V make it suitable for powering smaller motors or electronic components potentially found in these systems.
  • Industrial Automation: The robust design and compliance with standard environmental conditions could make 1123684-7 suitable for applications in industrial control systems. It might be integrated into programmable logic controllers (PLCs) or other machinery requiring reliable connections under varying conditions.
  • Transportation and Logistics: This part could potentially be found in vehicles or automated guided vehicles (AGVs), where reliable electrical connections are essential. The right-angle mounting style may allow for easier integration within tight spaces found in vehicles.
  • Telecommunications: Due to its characteristics, the connector may find applications in networking equipment or telecom systems that require compact and reliable interconnect solutions, particularly within densely packed circuit boards.

These potential industry applications are conceptual and illustrative, necessitating a thorough analysis and verification by design and engineering teams to ensure adherence to industry standards and specific application requirements. Similar connectors might also be employed in these applications, depending on exact specifications and the need for conforming to specific performance standards.

About TE Connectivity

TE Connectivity is a well-established manufacturer recognized for its contributions in the field of connectors and interconnect technologies, with a robust portfolio that includes the 1123684-7. The company specializes in the development of various types of connectors, including Headers and Edge Type Connectors within the broader category of Connectors. TE Connectivity’s products are known for their reliability and compliance with international standards, which is crucial for industries that require high levels of performance such as automotive, telecommunications, and industrial automation.

In addition to the 1123684-7, TE Connectivity manufactures various other similar components that might serve different use cases, catering to a wide array of design needs in various sectors. The company’s commitment to innovation and quality ensures that their products meet rigorous standards, making them a preferred choice for engineers and procurement specialists alike.

Where to Find 1123684-7 by TE Connectivity

1123684-7, it is advisable to research current stock levels and pricing on findchips.com. The website provides a helpful resource to find various suppliers of this connector, including Headers and Edge Type Connectors that might serve as alternatives. Historically, this part has been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and TTI. However, stock availability may vary, so consulting findchips.com will provide the most up-to-date information on pricing and availability.

Compare pricing for 1123684-7 and other Headers and Edge Type Connectors at findchips.com