Overview of 112437 by Amphenol Corporation
The 112437 is an RF Connector Adapter characterized by its BNC-BNC, Panel Mount, Female-Female, Jack-Jack configuration. This part supports a frequency range from 0Hz to 4GHz and has a 50 Ohm impedance, which is typical for high-quality RF applications requiring minimal signal reflection at higher frequencies. It is designed for straight mounting with a durable bayonet coupling type, ensuring secure connections that are crucial in maintaining the integrity of the RF signal.
This adapter is also featured with a Voltage Standing Wave Ratio (VSWR) of 1.3, which indicates minimal RF power reflection and efficient transmission, and can withstand dielectric voltages up to 2100VAC. The operating temperature range of -40 °C to 85 °C allows it to function in a variety of environmental conditions. Moreover, the 112437 is compliant with RoHS and has an ECCN code of EAR99, positioning it for general-purpose applications globally without major export restrictions. The adapter’s lifespan durability is rated at 500 cycles of coupling and decoupling.
Industry Applications for 112437
The 112437 is versatile due to its technical specifications and could potentially serve multiple industries:
- Consumer Electronics: This adapter could potentially be used in devices such as high-frequency home entertainment systems or professional audio equipment, where maintaining signal integrity is crucial.
- Aerospace and Defense: Given its capacity to operate effectively across a wide range of temperatures and its high dielectric withstand voltage, this adapter could possibly be used in aerospace applications, such as satellite communication systems, where reliable and durable interconnects are needed.
- Energy and Power Systems: In contexts where robust and secure RF connections are mandatory, this adapter might be used in RF signal measurements and communications within power generation facilities.
Note: The above potential industry applications are speculative and should be verified by engineering teams according to specific industry standards and safety requirements.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors and interconnect systems. They offer a wide range of RF Adapters and related components under the RF Connectors category. The 112437 is part of this extensive line, emphasizing Amphenol’s commitment to providing high-quality, reliable connection solutions that cater to a broad spectrum of industries and applications.
Where to Find 112437 by Amphenol Corporation
To purchase the 112437, consider visiting findchips.com for the most accurate and up-to-date availability and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Abacus, TTI, Quest Components, Mouser Electronics, and Avnet Americas. It is advised to verify current stock levels and ask about potential equivalent RF Adapters offered by Amphenol or other manufacturers on the platform for more options.