1181050 by American Electrical Inc

Overview of 1181050 by American Electrical Inc.

The 1181050 is a terminal block accessory designed specifically as a ferrule for use with insulated wires. This component is crafted from copper and is compliant with DIN 46228 standards, making it suitable for various applications where a reliable electrical connection is crucial. The ferrule accommodates wire sizes ranging from 20 AWG to 24 AWG and features plastic insulation, ensuring safety and functionality in electrical assemblies.

With physical dimensions of 8 mm in length and 13.5 mm in diameter, the ferrule requires a minimum crimp diameter of 2.5 mm. The Pbfree code indicates that this part is free from lead, adhering to contemporary environmental standards. While information on the factory lead time is not available as of this writing, the part life cycle code suggests that users should contact the manufacturer for the most up-to-date production information.

Industry Applications for 1181050

The 1181050 may find potential applications in various industries, particularly those utilizing terminal connections where ferrules are critical for securing wire ends. Below are some example industries and possible applications:

  • Industrial Automation: In industrial automation settings, this ferrule could potentially be used in control panels and machinery where secure wire connections are essential for reliable operation. The copper material ensures good conductivity, which might be crucial in systems requiring precise signal transmission.
  • Healthcare: While specific requirements must be evaluated, the 1181050 ferrule might be useful in medical devices where electrical connections are critical for device functionality. Its standard compliance could possibly facilitate integration into medical equipment requiring stringent quality and safety measures.
  • Robotics and Drones: This part could potentially be applied in the wiring of robotic systems and drones where compact and reliable connections are necessary. Use as a ferrule allows for easier termination of wires and can improve the longevity and reliability of electrical connections in these sophisticated systems.
  • Renewable Energy: In renewable energy applications, such as solar panel systems, the ferrule could be utilized for connecting wires in junction boxes. The copper construction of the ferrule might enhance conductivity, which is especially important in high-efficiency energy systems.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Proper testing and validation are critical before implementation in any design.

About American Electrical Inc.

American Electrical Inc. specializes in the manufacture of various electrical components, including terminal block accessories such as the 1181050. Their focus on connector support makes them a key player in providing solutions for secure and efficient electrical connections. The company adheres to industry standards, ensuring that their products, including similar ferrules and other assembly items, align with the requirements of diverse applications.

The available ferrules from American Electrical Inc. might share similar specifications and applications, providing engineers and designers with options for integration into their projects. Their commitment to quality and compliance with DIN standards facilitates usability in critical systems across various industries.

Where to Find 1181050 by American Electrical Inc.

1181050, it is advisable to research availability through findchips.com. This platform offers insightful data on stock levels and pricing, providing a comprehensive view of options. The part can potentially be found at distributors such as Master Electronics, Verical, Onlinecomponents.com, RS, and DigiKey. However, checking findchips.com will give up-to-date information about current availability.

Additionally, if you are interested in exploring other parts, the Assembly Items category can be utilized to locate alternate parts to 1181050 that might be offered by American Electrical Inc. or other manufacturers.

Compare pricing for 1181050 and other Assembly Items / Connector Support at findchips.com