Overview of 12015793 by Aptiv PLC
The 12015793 is a Combination Line Connector designed by Aptiv PLC, featuring 3 contacts, a female orientation, and crimp terminals for secure wire attachment. This part is housed in black polyamide, ensuring durable insulation and protection for the connections it encapsulates. It is specified for a maximum current of 20A and presents itself with a receptacle type housing accommodating a 3-position configuration. The connector boasts a straightforward cable mount mechanism and is packaged for supply in bags. As part of the broader category of Combination Line Connectors, this component is designed to cater to a variety of electrical and signal connection needs in a compact and efficient form factor.
Despite its specific design features, the 12015793 lacks conformance to specific DIN, IEC, or MIL standards, indicating its general-purpose utility rather than suitability for applications requiring strict regulatory compliance. However, it is noteworthy for its use of polyamide as an insulator material, which lends the connector high durability and resistance to various environmental factors. Furthermore, while the contact finish mating specification is not provided, the component’s gender is female, and it utilizes crimp termination for a secure, mechanical connection. Compatibility with cable and panel mounting types further enhances its application versatility. The mentioned mating part number, 12010717, suggests specific design considerations by Aptiv PLC to ensure interoperability within their product ecosystem.
Industry Applications for 12015793
The versatility and general-purpose design of the 12015793 connector make it potentially suitable for a broad range of applications across various industries. While it’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams, several industries could benefit from the features offered by this connector. The need for reliable connections in environments where durability and compactness are valued means the 12015793 could find uses in:
- Automotive: This connector could potentially be used within vehicle electrical systems, lighting, and infotainment systems, thanks to its 20A current rating and robust polyamide housing. The automotive industry’s demanding environments require connectors that can withstand vibrations, variances in temperature, and other stresses.
- Industrial Automation: In manufacturing facilities, the need for reliable connections within control systems, sensors, and actuators could make the 12015793 a suitable choice. Its crimp termination provides a secure connection, essential for minimizing downtime and maintaining productivity.
- Consumer Electronics: Devices that require compact, reliable connections for power or signal transmission could utilize this connector. Its small footprint and 3-position configuration make it conducive to applications in smaller electronic devices.
- Computing and Data Storage: Within the computing sector, the ability to securely connect peripheral devices or internally within hardware could see the 12015793 being used. It could potentially facilitate connections in situations where space is at a premium but reliability cannot be compromised.
- Electronic Manufacturing: The connector’s general-purpose nature and cable mount feature may find utility in test equipment, fabrication machinery, or as part of the internal wiring in consumer electronics assembled on production lines.
Note: These potential industry applications are conceptual/illustrative and require verification for adherence to industry standards and specific application requirements.
About Aptiv PLC
Aptiv PLC is a significant player in the field of electronic components, specializing in various connector solutions, including the extensive range of Combination Line Connectors. Their expertise in designing and manufacturing high-quality, reliable connectors positions them as a go-to source for many industries requiring specialized and general-purpose connectors. The 12015793 is an example of Aptiv’s commitment to offering versatile connector solutions that meet a wide array of application needs, from automotive to consumer electronics and beyond.
Aptiv’s product line is distinguished by its focus on innovation, durability, and performance, catering to the evolving demands of the technology and automotive sectors, among others. Their connectors are designed with the end user in mind, prioritizing ease of use, installation efficiency, and robust performance in demanding environments.
Where to Find 12015793 by Aptiv PLC
To source the 12015793 connector by Aptiv PLC, or to explore alternatives within the Combination Line Connectors category, findchips.com offers a comprehensive platform for comparison and procurement. This tool aggregates current stock levels and pricing from multiple distributors, ensuring you have access to the most up-to-date information.
Historically, the part has been available from Distributors such as Master Electronics, Component Electronics, Inc., TME, TTI, Verical, TTI Europe, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, Avnet Abacus, and Farnell. While these distributors have previously stocked the 12015793, inventory levels and availability can fluctuate. Therefore, it is advisable to check findchips.com for current information on stock availability and competitive pricing.