Overview of 12103D106KAT2A by Kyocera AVX Components
The 12103D106KAT2A by Kyocera AVX Components is a surface mount multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a voltage rating of 25V. Its tolerance is ±10%, and it utilizes the X5R dielectric material, which is suitable for a broad range of temperature coefficients. The capacitor falls within the 1210 package size, specifically measuring 3.2 mm x 2.5 mm x 2.79 mm. As a chip capacitor, it is designed for easy placement in dense circuit board designs and employs a rectangular SMT package that facilitates automated assembly processes such as pick and place.
One remarkable feature about this capacitor is its operating temperature range of -55ºC to +85ºC, making it versatile for various challenging environments. Additionally, it is RoHS compliant and lead-free, aligning with modern environmental and health standards in electronics manufacturing. The product also carries an ECCN Code of EAR99 and an HTS Code of 8532.24.00.20, noting its compliance with international trade regulations. Currently, as of the latest updates, the factory lead time for 12103D106KAT2A is approximately 12 weeks.
Industry Applications for 12103D106KAT2A
The 12103D106KAT2A ceramic capacitor’s features allow it to be potentially utilized across a variety of industries that demand reliability and efficiency in power management and signal conditioning. Here are some example industries and potential applications:
- Automotive: This capacitor could potentially be used in automotive electronics such as engine control units, infotainment systems, and GPS devices, where stability across a range of operating temperatures is necessary. Its X5R dielectric characteristic, allowing for a stable capacitance over temperatures, makes it suitable for the temperature variations typically encountered in automotive environments.
- Renewable Energy: In systems like solar inverters or wind turbine controls which can undergo temperature fluctuations and require reliable energy storage and transfer, this component might ideally figure due to its temperature range and durability.
- Energy and Power Systems: Power supply units, smart meters, and other devices in power systems could benefit from the steadiness and the efficiency of 12103D106KAT2A, particularly in environments that require consistent performance over a range of temperatures.
It is important to note that these potential applications are conceptual and should be thoroughly vetted by engineering and procurement teams in adherence to specific requirements and standards within each industry.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of electronic components including a diverse range of capacitors. Within the scope of Ceramic Capacitors, they supply products like the 12103D106KAT2A that are recognized for their reliability and compliance with stringent standards. AVX’s capacitors are typically used in applications where precision and durability are paramount. Their products, including various capacitors, are designed to meet demanding specifications for a variety of industries, providing a strong assurance of quality and dependability.
Where to Find 12103D106KAT2A by Kyocera AVX Components
The 12103D106KAT2A by Kyocera AVX Components has been available through multiple distributors. Noted distributors have included Chip1Stop, Avnet Asia, TTI, and DigiKey, among others. However, to get current stock levels and pricing, prospective buyers should visit findchips.com. For those exploring similar or alternative options, the Ceramic Capacitors page can be used to discover other products offered by Kyocera AVX or other manufacturers, to ensure the optimal selection for specific applications.