Overview of 12106D107MAT2A by Kyocera AVX Components
The 12106D107MAT2A by Kyocera AVX Components is a general-purpose, multi-layer ceramic capacitor (MLCC) designed for a vast range of applications. This component offers a substantial capacitance of 100 μF in a compact 1210 (3225 metric) package, with a rated voltage of 6.3V. The X5R dielectric characteristic of this capacitor ensures stable electrical performance within a wide temperature range of -55º to +85ºC, making it suitable for demanding environments. This capacitor is compatible with surface-mount technology (SMT), and its tin/nickel barrier (Sn/NiBar) terminals are compliant with the latest environmental regulations, including RoHS and REACH.
The specifications of the 12106D107MAT2A, such as its 100 μF capacitance, ±20% tolerance, and small physical dimensions (length: 3.2 mm, width: 2.5 mm, and height: 2.79 mm), make it an attractive option for engineers and procurement specialists looking for high-performance capacitors. This ceramic capacitor’s multi-layer construction and surface-mount package underscore its versatility and readiness for incorporation into modern electronic systems. Additionally, its Pbfree and RoHS compliance ensures it meets global standards for environmentally conscious components.
Industry Applications for 12106D107MAT2A
The diverse properties of 12106D107MAT2A make it a fit for various industry applications. While these potential applications are conceptual and illustrative, requiring thorough analysis and verification for specific designs, here are a few use cases:
- Energy and Power Systems: This capacitor could potentially be utilized in power supply circuits, energy storage systems, and voltage regulation modules where stable capacitance over a wide temperature range is crucial. Its high capacitance and small size make it ideal for smoothing and filtering applications.
- Transportation and Logistics: In the transportation sector, electronics for vehicle tracking, monitoring systems, and navigation require reliable components that can withstand environmental variations. The 12106D107MAT2A’s temperature stability and robustness might suit it well for these uses.
- Renewable Energy: For renewable energy applications, such as solar inverters or wind turbine controls, the capacitor’s high capacitance and compact form factor could help in managing power efficiently and minimizing the physical size of the electronics package.
Note that these potential industry applications only suggest how the 12106D107MAT2A might be utilized. Engineering and design teams should verify all components’ suitability to meet industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of electronic components, with a notable emphasis on Ceramic Capacitors. Known for innovation and quality, Kyocera AVX produces a wide range of capacitors, including MLCCs like the 12106D107MAT2A, tailored for diverse industries and applications. This part embodies the company’s dedication to advancing capacitor technology, offering reliability, environmental compliance, and performance for modern electronics. Kyocera AVX’s product portfolio extends beyond ceramic capacitors to include other electronic components, designed to cater to the evolving needs of the electronics industry.
Where to Find 12106D107MAT2A by Kyocera AVX Components
To source the 12106D107MAT2A, or to explore alternatives within the category of Ceramic Capacitors, visiting FindChips.com is a prudent first step. Our platform provides a comprehensive view of current stock levels, pricing, and availability from a variety of distributors. While the 12106D107MAT2A has previously been available from distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Rutronik, among others, inventory levels and distributor availability can fluctuate. To ensure the most accurate and timely information, please consult FindChips.com directly.