Overview of 12401610E4#2A by Amphenol Corporation
The USB Type C connector, specifically model 12401610E4#2A, is designed to accommodate various applications in the Telecom and Datacom sector. This connector features a receptacle containing 24 ways and is particularly notable for its right-angle mounting style, which can facilitate space-saving configurations on circuit boards. The part is classified under the subcategory of Telecom and Datacom Connectors, which is crucial for data communication in modern electronics.
Manufactured by Amphenol Corporation, the 12401610E4#2A connector is a reflection of the company’s commitment to providing high-quality, reliable components. It features a matte tin over nickel termination finish and is constructed from high-grade materials, including a black polymer insulator and stainless steel for the shell, ensuring durability and resilience in diverse environments.
The connector’s current rating is up to 5 A, making it suitable for a range of signal applications. The unique characteristics of this connector, such as the staggered PCB contact pattern, contribute to efficient electrical performance and reduced interference. It is RoHS compliant, assuring adherence to environmental standards regarding hazardous substances. The factory lead time for this product is approximately 21 weeks and 3 days as of the current writing, which is a consideration for procurement timelines.
Industry Applications for 12401610E4#2A
Considering its specifications, the 12401610E4#2A connector might find applications in a variety of industries:
- Energy and Power Systems: The connector could be used in devices that require efficient data communication, such as smart meters or renewable energy systems. Its robust construction may be beneficial in environments where temperature fluctuations and vibrations are common.
- Transportation and Logistics: The right-angle configuration might allow for better integration into compact electronic devices used in vehicles, possibly enhancing connectivity in navigation systems or telematics devices that facilitate real-time data transfer.
- Renewable Energy: Its properties could support applications in solar inverters or energy storage systems where communication between different electronic components is critical for performance monitoring and control.
- Automotive: If the part is designed to meet automotive standards, it might be included in electric vehicles for power management systems or infotainment systems, provided it meets relevant AEC-Q100, AEC-Q101, or AEC-200 standards.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading manufacturer in the connector industry, particularly known for producing a wide range of Telecom and Datacom Connectors. With a strong focus on innovation, Amphenol designs connectors that meet the rigorous demands of modern electronic applications. The 12401610E4#2A is just one example of their extensive portfolio.
The company prides itself on its commitment to quality and performance, producing parts for various applications, including telecommunications, automotive, and industrial sectors. Similar parts from Amphenol often include variations in shapes, sizes, and configurations to suit different market needs, ensuring they offer reliable connectivity solutions tailored to specific requirements.
Where to Find 12401610E4#2A by Amphenol Corporation
For procurement purposes, it is advisable to research purchasing options for the 12401610E4#2A connector on findchips.com. This site can provide up-to-date information on stock levels and pricing. The connector falls under the category of Telecom and Datacom Connectors, where alternate parts offered by Amphenol Corporation or other manufacturers can also be explored.
Historically, the 12401610E4#2A part has been available at various distributors, including:
- New Advantage Corporation
- Avnet Asia
- Avnet Abacus
- TTI
- Quest Components
- Bristol Electronics
- Mouser Electronics
- Avnet Americas
However, it is important to check findchips.com for current stock levels at these distributors as availability may vary.