1287-ST by Keystone Electronics Corp

Overview of 1287-ST by Keystone Electronics Corp.

The 1287-ST by Keystone Electronics Corp. is a male disconnect terminal designed for quick and reliable connections within a circuit. This component is characterized by its 0.25″ (6.35mm x 0.81mm) quick connect tab, making it suitable for a variety of quick-connect applications. The terminal is made from brass, providing excellent conductivity and corrosion resistance, and is coated with tin plating to further enhance its solderability and longevity. With a mounting hole diameter of 1.3mm, this terminal is easy to install in a range of configurations.

The 1287-ST is an active component, signifying its ongoing production and availability in the electronics market. It complies with RoHS standards, ensuring it meets global requirements for hazardous substances. Its rated current is 15A, and it has a UL safety approval, which testifies to its reliability and safety in electrical applications. Given its specifications, including terminal gender (male) and type (tab terminal), the 1287-ST is a versatile component applicable in various electronic setups.

Industry Applications for 1287-ST

The diverse specifications of the 1287-ST make it suitable for a wide range of industry applications. While these potential applications are conceptual and should be validated by engineering and design teams, the versatility of this tab terminal suggests its utility in:

  • Internet of Things (IoT) devices, where its quick-connect feature can facilitate easy assembly and maintenance of connected devices.
  • Industrial Automation systems, particularly in controllers and sensors that require reliable and quick connections for operational efficiency.
  • Consumer Electronics, such as in home appliances, audio and video systems, where the terminal can be used to establish secure connections within devices.
  • Automotive electronics, including transportation and logistics applications where the robustness and reliability of electrical connections are critical for safety and performance.

Note that the 1287-ST’s compatibility with various industry standards, including RoHS compliance and a UL safety approval, along with its specifications like the rated current of 15A, enhances its relevance across these diverse applications.

About Keystone Electronics Corp.

Keystone Electronics Corp. is a leader in the manufacture and design of electronic components, with a particular emphasis on terminals and terminal blocks. Their product range spans much of what professionals in electronics and electrical engineering need for securing and managing connections within their devices. Keystone excitation lies not just in producing high-quality products but also in innovation, ensuring their terminals and terminal blocks meet the evolving demands of technological advancements.

As part of their offerings, the 1287-ST represents Keystone Electronics Corp.’s commitment to providing solutions that enhance the reliability and efficiency of electronic assemblies. Their products, including similar parts to the 1287-ST, are designed to meet rigorous standards, ensuring they fulfill the needs of a broad array of applications, from simple consumer electronics to complex industrial systems.

Where to Find 1287-ST by Keystone Electronics Corp

For those looking to source the 1287-ST, findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Perfect Parts Corporation, Sager, Heilind Electronics, Mouser Electronics, and others. However, stock levels and availability can fluctuate, so it is recommended to visit findchips.com for the most up-to-date information.

In addition to providing specific information on the 1287-ST, findchips.com also allows users to explore alternate parts within the Terminals and Terminal Blocks category. This feature can be incredibly useful for procurement specialists and engineers looking for parts with similar specifications offered by Keystone Electronics Corp or other manufacturers.

Compare pricing for 1287-ST and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com