Overview of 130094 by TE Connectivity
The 130094 is a PIDG (Pre-Insulated Disconnect Grip) ring terminal designed for reliable and efficient electrical connections. This component features a crimp design, suitable for wire sizes up to 14 AWG, with a conductor area of 2.5 mm². The insulator is made from nylon (polyamide), which is known for its durability and resistance to various environmental factors. The insulator color is blue, which is standard for identifying the wire gauge this terminal is compatible with. The terminal is compliant with RoHS regulations, ensuring it meets environmental standards for hazardous substances.
Manufactured by TE Connectivity, this terminal is built for applications requiring a secure and robust connection, particularly where quick disconnects are necessary. The specified stud size is metric M5 or imperial #10, making it versatile for various applications. Additionally, this part operates at a rated voltage of 300 V, providing reliability in demanding environments.
As of the current writing, this terminal is classified as active, meaning it is still in production and available for procurement. The component is compliant with Pb-free and RoHS standards, which are essential for companies looking to meet environmental regulations while ensuring product quality.
Industry Applications for 130094
The 130094 PIDG ring terminal could find potential applications across various industries. Some illustrative examples are provided below. Note that any applications suggested here are conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
- Telecommunications: The PIDG ring terminal might be used in telecommunication equipment for connecting various components like circuit boards or power supplies. The durable nylon insulation could offer protection against mechanical stress and potential environmental hazards.
- Automotive: In the automotive sector, the 130094 terminal might be utilized for connecting electrical systems in vehicles, such as lighting or ignition systems. The compliance with automotive standards could potentially support reliability in safety-critical applications.
- Industrial Automation: This terminal could be employed in industrial machinery, providing secure connections in control panels or power distribution. The reliable crimp design could possibly support high-efficiency operational demands.
- Consumer Electronics: The 130094 could also find use in consumer electronics applications, where compact and dependable electrical connections are necessary. The property of being RoHS compliant further enhances its applicability in this sector.
- Renewable Energy: Potential applications in renewable energy systems such as solar panels might also be considered, where secure connections are critical for energy transmission. The rated voltage of 300 V could align well with such systems.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, dedicated to providing a broad range of products that meet the diverse needs of various industries. The company specializes in Terminals and Terminal Blocks, particularly in producing reliable connection solutions such as the PIDG series, which includes the 130094.
TE Connectivity’s terminal solutions embody durability and performance, making them suitable for challenging environments. The firm manufactures a range of similar parts, which include various types of ring terminals, splices, and connectors, all designed to ensure high-level performance and reliability across numerous applications. Their products are engineered to meet stringent industry standards, making them a preferred choice for engineers and procurement professionals looking for dependable electronic components.
Research Price and Stock for 130094 by TE Connectivity on Findchips.com
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
- Mouser Electronics
However, it is crucial to check Findchips for the most accurate and up-to-date availability.