132134-10 by Amphenol Corporation

Overview of 132134-10 by Amphenol Corporation

The 132134-10 is an RF SMA connector, designed as a female jack for board mounting through surface mount terminal technology. Engineered for RF coaxial applications, this part features a straight jack configuration, oriented for vertical surface mount. A key characteristic of 132134-10 is its 50 Ohm impedance, catering perfectly for high-frequency applications up to 18 GHz. Manufactured by Amphenol Corporation, a leader in RF connector solutions, this connector meets the RoHS compliance, ensuring it adheres to regulatory standards concerning hazardous substances.

At the physical level, the 132134-10 measures 0.25 inches in breadth and length, with a depth of 0.348 inches. It is crafted with a brass shell, finished in gold, providing both aesthetic appeal and resistance against environmental factors. An insulator made of polytetrafluoroethylene augments its performance in high-temperature contexts, being operational between -65 °C and 165 °C. Alongside these, it offers a dielectric withstanding voltage of 1400VAC, which speaks to its robustness in strenuous electrical environments.

The part is in an active lifecycle phase as noted in its part data attributes in “Factory lead time”, there is a standard lead time of 10 weeks. This may be relevant for procurement planning and consideration in supply chain timelines.

Industry Applications for 132134-10

While the 132134-10 connector is versatile, its specific features make it particularly suitable for several key industrial applications. Here are possible uses:

  • Telecommunications: Owing to its high-frequency operation capability (up to 18 GHz), the connector might potentially be used in the manufacture of communication equipment like antennas and base stations which require reliable high-speed connections.
  • Computing and Data Storage: Devices that demand high-speed data transmission such as server farms could potentially benefit from the robust performance of the 132134-10, particularly in supporting networking hardware.
  • Consumer Electronics: High-frequency applications such as Wi-Fi routers, radio transceivers, and satellite communication equipment might potentially utilize this connector to ensure efficient performance.
  • Aerospace and Defense: The ability to sustain a wide range of operating temperatures and high dielectric voltage could potentially make the 132134-10 suitable for communication systems within aircraft and military hardware, although specific compliance to military specifications would need verification.
  • Medical Imaging: Advanced imaging equipment that requires precise and robust connectivity for high-frequency signals might also find this connector applicable, although specific industry standards should be adhered to.

Note that these industry applications are conceptual and should be verified by engineering and procurement teams in relation to the specific standards and requirements of their projects.

About Amphenol Corporation

Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors, including RF SMA/SSMA Connectors. Their products are known for quality, reliability, and innovation, with the 132134-10 being a testament to their expertise in the field. Amphenol’s offerings in the connector space cover a broad spectrum of applications across multiple industries, helping to advance technology in areas ranging from telecom to aerospace.

Where to Find 132134-10 by Amphenol Corporation

To purchase the 132134-10, or to explore alternatives, buyers are advised to visit findchips.com. Here, you can obtain current stock levels, pricing from various distributors, and explore other RF SMA/SSMA Connectors which might suit different application needs. Historically, this part has been available from distributors including Chip1Stop, Avnet Abacus, TTI, Quest Components, Mouser Electronics, and Avnet Americas, though availability can fluctuate.

Compare pricing for 132134-10 and other RF SMA/SSMA Connectors at findchips.com