132169 by Amphenol Corporation

Overview of 132169 by Amphenol Corporation

The 132169 is an RF connector adapter designed for applications requiring a reliable and efficient connection between devices. Specifically, this adapter is an SMA-SMA configuration featuring a female-to-female design, known as jack-jack. It is categorized under RF Adapters in the broader category of Connectors. This part is particularly suited for environments that demand high-frequency performance.

Manufactured by Amphenol Corporation, a significant player in the connectors market, the 132169 is designed with several attributes advantageous for RF applications. The part features a characteristic impedance of 50 Ω, which is essential for minimizing signal loss in RF applications. It is built to operate effectively in a frequency range up to 18 GHz, making it suitable for various high-frequency communications.

The connector is constructed with a body/shell style of jack-jack and employs a threaded coupling type for secure connection. The contacts are made from beryllium copper and are finished with gold to ensure optimal conductivity and durability. The insulator is made from polytetrafluoroethylene, which provides excellent insulating properties under a wide range of temperatures.

This part is compliant with both RoHS and REACH regulations, ensuring that it meets environmental and health safety standards. The part’s active life cycle status indicates that it is still in production and available for use in various applications. As of the current writing, factory lead time for the 132169 is approximately 14 weeks, which should be considered when incorporating this part into new projects.

Industry Applications for 132169

The 132169 connector adapter might find applications in several industries that require reliable RF connectivity. Here are some potential industry applications where this part could be effectively utilized:

  • Internet of Things (IoT): In IoT applications, devices often rely on RF connections for communication. The 132169 could potentially be used in gateways or nodes connecting sensors to cloud services, where its ability to handle frequencies up to 18 GHz may support high-speed data transmission.
  • Automotive: If the automotive applications meet relevant industry standards, the 132169 might be used in RF modules for vehicle-to-vehicle communication systems or advanced driver assistance systems (ADAS). Its durability and high-frequency performance could support wireless communication among various sensors and control systems.
  • Aerospace and Defense: In aerospace applications, connectors like the 132169 might be used in satellite communication systems or avionics. The part’s attributes, such as a wide operating temperature range (-65 °C to 165 °C), could accommodate the extreme conditions often encountered in these environments.
  • Consumer Electronics: The connector could also be used in consumer electronics where RF communication is required, such as wireless audio systems or RF remote controls. Its gold contact finish may enhance the longevity and reliability of connections in devices subject to frequent use.
  • Smart Cities: For smart city applications, the 132169 might potentially serve in infrastructure that requires robust communication links, such as smart traffic systems or environmental monitoring stations. Its compatibility with RF communication standards might be beneficial for these interconnected systems.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Amphenol Corporation

Amphenol Corporation is a well-established manufacturer in the connectors industry, known for producing a wide array of interconnect solutions, including RF adapters. The company focuses on innovative designs and high-quality products that meet the demanding requirements of various applications. The 132169 is one of many RF connector adapters they offer.

Similar parts that might be available from Amphenol include various configurations of RF connector adapters like SMA, BNC, and N-series connectors, each designed to meet different connectivity needs. These parts are often utilized in telecommunications, data transmission, and industrial applications, further solidifying Amphenol’s reputation in the field. The company’s commitment to quality and performance aligns well with the requirements of high-frequency applications.

Where to Find 132169 by Amphenol Corporation

132169, it is advisable to conduct a thorough search on findchips.com, which provides comprehensive details on purchasing options. In addition to the 132169, the site also offers a wide selection of RF Adapters, which may include alternate parts from both Amphenol Corporation and other manufacturers.

The 132169 has historically been available through distributors such as Avnet Abacus, TTI, Quest Components, and Mouser Electronics. However, it is crucial to check on findchips.com for the latest stock levels and pricing information, as availability may vary.

Compare pricing for 132169 and other RF Adapters / Connectors at findchips.com