Overview of 132178 by Amphenol Corporation
The part number 132178 from Amphenol Corporation describes an RF SMA Connector with a male contact gender, specifically designed for cable mount applications. This component features a crimp termination type with a plug body style. Constructed for optimal utility, the connector is engineered to support a 50 Ω characteristic impedance suitable for high-performance RF applications. Its mating and termination contacts are both finished in gold, enhancing its conductivity and resistance to oxidation. The connector is threaded for coupling and is rated up to an operating frequency of 12.4 GHz. Relevant to its robustness and industry compatibility, it is RoHS compliant and features a Reach Compliance Code.
Notably, the 132178 part is applicable for cables such as RG 316/U and is housed in a straight mounting style. The insulator material used is polytetrafluoroethylene, known for its high chemical resistance and temperature tolerance, making it suitable for various environmental conditions.
As of the current writing, the factory lead time for this part is reported as 14 weeks, which indicates the time required from order to delivery under standard conditions.
Industry Applications for 132178
The 132178 RF SMA connector may find its utility in myriad industry applications due to its versatile specifications. Here are potential and illustrative use cases in various industries:
- Telecommunications: This connector could be used in base station equipment, antennas, and other RF telecommunication systems where high frequency and reliable connectivity are paramount. The characteristic impedance and the high operating frequency make it a plausible choice.
- Consumer Electronics: Devices like wireless routers and home entertainment systems could potentially utilize such connectors to maintain robust and high-quality signal transmissions.
- Computing and Data Storage: For networking equipment and data centers, a reliable RF connection is crucial. The 132178’s capability of handling frequencies up to 12.4 GHz could possibly support these high-demand environments.
- Healthcare: In medical devices where electromagnetic interference can be a critical issue, the effectiveness of the gold-plated contacts and precise impedance control may offer potential benefits.
- Security and Surveillance: High-frequency transmission needs of modern security devices such as wireless CCTV cameras might leverage the quality and reliability offered by this type of connector.
Please note that these potential industry applications are conceptual/ illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Amphenol Corporation
Amphenol Corporation is a leading manufacturer in the realm of electronic connectors, including RF SMA/SSMA Connectors. With a robust portfolio of innovative solutions, Amphenol is known for producing high-quality and durable connectors like the 132178. These components are designed to meet stringent industry requirements, providing reliable performance in a wide range of environmental conditions. The company’s emphasis on continuous innovation and adherence to strict quality and compliance standards makes it a go-to source for precision connectors utilized in various advanced technological applications.
Where to Find 132178 by Amphenol Corporation
To procure the 132178 RF SMA connector, it is advisable to search through reputable electronic component distributors. Historically, this part has been available from distributors like Avnet Abacus, TTI, Quest Components, Bristol Electronics, and Mouser Electronics. However, for current stock levels, real-time pricing, and potential alternatives, visiting findchips.com is recommended. Moreover, you can explore other RF SMA/SSMA Connectors that might be offered by Amphenol Corporation or other manufacturers on the site.