Overview of 132203-12 by Amphenol Corporation
The 132203-12 is an RF SMA connector that features a single contact point. It is designed for both board and panel mounting, utilizing a solder terminal type for secure connections. The connector incorporates a locking mechanism, which enhances the stability and reliability of the connection, making it suitable for various applications. This part is manufactured by Amphenol Corporation, a well-known entity in the field of electronic components.
Key characteristics of the 132203-12 include:
- Body breadth of 0.411 inch and body depth of 0.926 inch.
- It features a right-angle mounting style, facilitating installation in constrained spaces.
- Constructed from brass with a gold shell finish, which can provide enhanced corrosion resistance and improved electrical conductivity.
- An insulator made from polytetrafluoroethylene, ensuring high thermal and chemical resistance.
- The connector type is designated as a coax RF SMA connector with a total of one port.
This part is currently listed as active in the market and complies with RoHS and REACH regulations, ensuring that it meets industry standards for environmental safety. As of the current writing, the factory lead time for this part is noted to be approximately 14 weeks. This attribute may be relevant for procurement planning and project timelines.
Industry Applications for 132203-12
The 132203-12 connector could potentially find applications across various industries, due to its design and properties. Below are some examples of where this component might be utilized:
- Telecommunications: The connector might be used in telecommunications equipment for connecting antennas, especially in systems requiring secure and stable connections. Since RF SMA connectors are common in this industry, the locking mechanism could provide added security against disconnection during operation.
- Internet of Things (IoT): In IoT devices, the 132203-12 connector might facilitate communication between various components. For instance, it could be used in sensors and gateways that require small-form-factor connectors with reliable performance, potentially aiding in data transmission and connectivity over wireless networks.
- Aerospace and Defense: If the 132203-12 meets specific military specifications or standards, it could possibly be utilized in aerospace applications for secure communications equipment. It might be well-suited for environments requiring rugged and reliable connectivity solutions.
- Consumer Electronics: The component might also find its place in consumer electronics, possibly in devices that require RF connectivity, such as wireless speakers or devices that benefit from its compact and efficient design.
- Medical Imaging: If the part possesses relevant attributes for medical applications, it could be employed in imaging equipment where stable RF connections are critical for data transmission. However, this application would require compliance with specific medical standards.
It is important to note that these potential industry applications are conceptual and illustrative. Each application would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. In addition, similar RF SMA connectors within the same category might also serve these applications, potentially offering alternatives.
About Amphenol Corporation
Amphenol Corporation is a global leader in the design and manufacturing of electronic connectors, specializing in various categories including RF SMA/SSMA connectors. With a commitment to innovation and quality, Amphenol provides a wide spectrum of connectivity solutions for multiple industries. The 132203-12 is part of their extensive range of RF connectors, which includes various configurations to suit different needs.
Amphenol’s RF SMA connectors are particularly known for their high-frequency performance and compact size, making them suitable for applications in telecommunications, aerospace, and other high-tech industries. The company also manufactures similar components such as the SMA R/A Blackhead JK PCB Ext Body, which further expands their offering in the RF connector market.
Where to Find 132203-12 by Amphenol Corporation
- Avnet Abacus
- TTI
- Mouser Electronics
- Avnet Americas
Additionally, the link to RF SMA/SSMA Connectors can be used to explore alternate parts offered by Amphenol Corporation or other manufacturers, providing a broader selection for your electronic component needs.
Compare pricing for 132203-12 and other RF SMA/SSMA Connectors / Connectors at findchips.com
For further details, including pricing and stock availability of the 132203-12 and other RF SMA/SSMA Connectors, visit findchips.com to make informed purchasing decisions.