Overview of 132340 by Amphenol Corporation
The 132340 is a panel mount RF adapter, featuring SMA to SMA receptacle-to-receptacle connections. This adapter facilitates the extension or bridging of coaxial cables with SMA connectors. This product by Amphenol Corporation establishes a straightforward connection while maintaining the durability and reliability expected from Amphenol’s RF adapters. It accommodates a straight mounting style and is available in bulk or bag forms, denoted by alternative part numbers such as 99H5148 for the bulk version.
The 132340’s connector type is described as an RF straight adapter, with contact materials made from beryllium copper for enhanced electrical conductivity and resistance to corrosion. The contacts possess a gold (Au) finish, meeting both aesthetic and performance needs by preventing oxidation and ensuring higher reliability. Furthermore, the insulator is crafted from polytetrafluoroethylene (PTFE), recognized for its excellent thermal and electrical insulating properties. This adapter also features a threaded coupling type, which provides secure and reliable connections suitable for high-vibration environments. The insulator is naturally colored, maintaining a subtle appearance while enabling easy identification during installation or maintenance tasks.
This part adheres to various compliance standards including RoHS and REACH, ensuring it meets global environmental and health regulations. Additionally, it is categorized with a life cycle status of ‘Active’, with a factory lead time of 10 weeks as of the current writing.
Industry Applications for 132340
The 132340 by Amphenol can potentially serve a multitude of industries through the diverse applications of its RF adapter capabilities. Here are several hypothetical use cases:
- Telecommunications: In this industry, maintaining signal integrity and reducing interference are paramount. The 132340 could potentially be used in networking equipment such as routers, switches, and base stations where quality and reliability of signal transmission are vital.
- Aerospace and Defense: The robustness of the materials used, such as beryllium copper and the gold contact finish, implies possible applications in environments exposed to extreme conditions found within aerospace and defense settings. However, specific details like MIL-spec compatibility would need to be verified.
- Consumer Electronics: For consumer electronics involving coaxial cable connections, such as satellite systems or home theater equipment, this adapter might be used to extend or alter the configurations of existing setups.
- Electronic Manufacturing: During the manufacturing or testing phases, this adapter could possibly be employed to establish or modify connections swiftly and securely within electronic component testing setups.
Please note, these potential industry applications are conceptual only and should be meticulously analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading supplier of RF Adapters and a wide array of connector solutions. Their products, including 132340 and related RF adapter components, are known for their durability and efficiency in connecting and securing transmissions across various applications. Amphenol’s adapters are designed with precision to meet stringent requirements, which is reflective in their extensive use in industries such as telecommunications, military, and aerospace. The 132340 is just one example of Amphenol’s commitment to providing high-quality, reliable connectivity solutions.
Where to Find 132340 by Amphenol Corporation
If you are considering the 132340 for your connectivity needs, you can research and purchase this part on findchips.com. By visiting the part page, you can view real-time stock levels, pricing, and availability from various distributors. Historically, distributors such as Chip1Stop, Avnet (Asia, Abacus, and Americas), TTI, and Mouser Electronics have carried this part, though you should visit FindChips for the most recent information.
A comprehensive range of RF Adapters from Amphenol Corporation or alternative manufacturers can also be explored on FindChips to find suitable substitutes or additional product options.