Overview of 1375963-4 by TE Connectivity
The 1375963-4 by TE Connectivity is a PC104 connector non-stack through, no stand-off Board-to-Board Connector Receptacle, with a 104 position count, distributed across 4 rows. It is designed for use in connector systems that facilitate board-to-board connections, with a pitch spacing of 2.54mm. This part is designed to be mounted through-hole and is part of the Ampmodu PC/104 Series. It boasts a product range that is positioned for flexibility in design and functionality for board-to-board connector solutions. The connector has a total of 104 contacts, supporting a robust connection interface for industrial and commercial applications. The part is ROHS compliant, ensuring that it meets regulatory standards for hazardous substance restrictions. Moreover, the connector is characterized by its glass-filled polyamide insulator material and black insulator color, which contributes to its durability and performance in various operating environments. The operating temperature range is wide, from -55°C to +105°C, making it versatile for different application conditions. Its terminal pitch stands at 2.54mm with a solder termination type, emphasizing ease of installation and secure soldering functionality.
Industry Applications for 1375963-4
The versatile design and specifications of the 1375963-4 make it potentially suitable for a wide range of industries and applications. Here are several possibilities, keeping in mind that these suggestions are conceptual and require further analysis by engineering and design teams for suitability.
- Consumer Electronics: In devices requiring reliable board-to-board connections such as laptops, gaming consoles, and wearables, this connector could potentially offer the robust connectivity needed, especially given its high contact density and ability to work across a broad temperature range.
- Internet of Things (IoT): The IoT devices, which often require dense connectivity in limited spaces, might benefit from the compact size and high contact count of the 1375963-4. Its compliance with ROHS could be particularly appealing for environmentally conscious applications in this sector.
- Industrial Automation: Machinery that relies on precise control and communication between circuit boards could use this connector, taking advantage of its durability and the reliability offered by its glass-filled polyamide insulator and wide operating temperature range.
- Smart Cities: Infrastructure such as sensors and controllers for traffic management and other smart city technologies might find the robustness and environmental compliance of the 1375963-4 suitable for outdoor and challenging environments.
- Robotics and Drones: The physical robustness and ability to maintain connectivity in a wide range of operating temperatures could make the 1375963-4 a potential candidate for use in the dynamic and often harsh conditions faced by robotics and drones.
Note that these potential industry applications are conceptual and illustrative, requiring rigorous verification for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of products including connectors, sensors, relays, and switches. In the realm of Headers and Edge Type Connectors, TE Connectivity offers an array of options for various applications in the automotive, industrial, IT, consumer electronics, and telecommunications industries. The manufacturer’s offerings in this category, including the 1375963-4, are characterized by their high-quality materials, reliability, and compliance with international standards. TE Connectivity’s products are engineered to meet the rigorous demands of a broad spectrum of applications, ensuring performance and durability.
Where to Find 1375963-4 by TE Connectivity
For those looking to procure the 1375963-4 connector, findchips.com offers comprehensive listings and availability from various distributors. Headers and Edge Type Connectors can be sourced to find alternate parts to 1375963-4 that might be offered by TE Connectivity or other manufacturers. Historically, distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and TTI have stocked this part. However, stock levels and pricing are subject to change, so it’s recommended to check on findchips.com for the most current information.