Overview of 1410140-1 by TE Connectivity
The 1410140-1 is a MULTIGIG RT T2 Backplane Connector, part of the Multigig Rt Series offered by TE Connectivity. This specific model is a receptacle connector that features 144 positions with a pitch spacing of 1.8mm. The press fit contact termination type makes it suited for applications requiring reliable mechanical connections without the need for soldering, enhancing both ease of assembly and serviceability. The component has a 9-row configuration, with each row also set at a pitch of 1.8mm, and is designed to operate within a temperature range of -55°C to 105°C.
Notably, the Headers and Edge Type Connectors part utilizes a liquid crystal polymer as its insulator material, offering excellent thermal stability and chemical resistance. The body measurements specify a breadth of 0.732 inches, a depth of 0.413 inch, and a length of 1.158 inches, supporting its use in compact but high-density applications. Despite its RoHS non-compliance, its Reach compliance indicates adherence to certain environmental standards, making it suitable for a variety of applications apart from those restricted by RoHS regulations.
Industry Applications for 1410140-1
The 1410140-1, with its robust design and specifications, might be deployed across various industries, leveraging its capabilities especially in systems requiring high-density connections. Potential applications necessitate analysis and verification by engineering and design teams to ensure compatibility and performance requirements are met. Key industries could include:
- Space Technology: In satellite modules or space exploration equipment, where reliable connections and resistance against harsh environment conditions are critical.
- Medical Imaging: Devices such as MRI and CT scanners could benefit from the high-density, reliable connectivity for data acquisition and signal processing.
- Aerospace and Defense: Given its operation temperature range and durability, it could find applications in avionics, military communication systems, and navigation instruments.
- Internet of Things (IoT) and Smart Cities: In infrastructure monitoring equipment, sensors, and control units requiring reliable data exchange.
Note: These potential applications require thorough verification by industry professionals to confirm that the specific demands of each use case are comprehensibly addressed by the part’s attributes.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensors, designing and manufacturing solutions critical in today’s increasingly connected world. The company specializes in various connectors, including Headers and Edge Type Connectors, catering to a multitude of industries such as automotive, aerospace, industrial equipment, and consumer electronics. TE Connectivity is known for its innovation, reliability, and expertise in engineering high-performance connection technology, including products like the 1410140-1 among other similar parts. Their offerings span a broad spectrum of use cases, emphasizing the importance of high-quality, durable connections in a wide array of electronic applications.
Where to Find 1410140-1 by TE Connectivity
To procure the 1410140-1 connector, potential buyers should consider researching through findchips.com. The site provides comprehensive information on stock levels, pricing, and availability of components like the 1410140-1 from various distributors. Distributors that have historically stocked this TE Connectivity part include Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and Avnet Asia, among others such as TTI, Quest Components, and DigiKey. Availability and pricing are subject to change, hence checking findchips.com will offer the most current information. For those seeking alternatives or considering similar parts offered by TE Connectivity or other manufacturers, exploring the Headers and Edge Type Connectors section on FindChips could provide valuable insights.