142-0701-871 by Cinch Connectivity Solutions

Overview of 142-0701-871 by Cinch Connectivity Solutions

The 142-0701-871 is an RF SMA Connector designed for both female panel mount and board mount applications with a solder terminal receptacle configuration. This connector is characterized by its straight jack design, operating at a characteristic impedance of 50 Ohms, which makes it suitable for RF coaxial applications. Notably, this part is specified for a maximum operating frequency of up to 18 GHz, positioning it well for high-frequency applications.

Manufactured by Cinch Connectivity Solutions, the part features a gold contact finish, which enhances conductivity and corrosion resistance. The connector’s durability rating is set at 500 cycles, suggesting it can withstand repeated use in various applications. Notably, the dielectric withstanding voltage is rated at 1414VAC, indicating its robustness in high-voltage scenarios. The assembly is designed to operate within a temperature range from -65 °C to 165 °C, which offers flexibility in diverse environmental conditions.

As of the current writing, the part is marked as active in its life cycle, complying with RoHS regulations, although it does not meet REACH compliance. The RF SMA/SSMA Connectors subcategory to which it belongs includes various connectors designed for similar or related applications, making it a versatile choice for engineers and designers.

Industry Applications for 142-0701-871

The 142-0701-871 might find applications in several industries based on its specifications and capabilities. Below are potential industries where this part could be utilized:

  • Telecommunications: The connector could play a role in RF communication systems, such as base stations and in-building wireless solutions, where reliable connections are crucial.
  • Industrial Automation: It might be implemented in RF remote control systems, potentially allowing for effective data transmission between machines and sensors in automated environments.
  • Aerospace and Defense: If meeting military specifications, this connector could be suitable for avionics systems, radar systems, and communication devices, where performance in high-frequency applications is essential.
  • Smart Cities: It could be utilized in the infrastructure of smart city technology, including IoT applications for smart transportation systems and environmental monitoring, where robust connectivity is required.
  • Consumer Electronics: This part might also support various consumer devices such as wireless routers and televisions, enabling efficient signal transmission.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Cinch Connectivity Solutions

Cinch Connectivity Solutions specializes in providing high-quality interconnect solutions, including RF connectors, for various applications. The company focuses on innovation and efficiency, ensuring that their products meet the evolving demands of industries such as telecommunications and aerospace. The 142-0701-871 is part of their extensive lineup of RF SMA/SSMA connectors, which are recognized for their reliability and performance.

Similar parts in their product range may include other types of SMA connectors, offering variations in configurations such as male or different mounting options suited for specific applications. Cinch Connectivity Solutions positions itself as a key player in the connector market, emphasizing quality and compliance.

Research Price and Stock for 142-0701-871 by Cinch Connectivity Solutions on Findchips.com

For those interested in procuring the 142-0701-871, it is advisable to check current stock levels and pricing on Findchips.com. This platform not only provides stock availability but also offers comparisons with similar components within the RF SMA/SSMA Connectors category, allowing for a comprehensive view of options.

The part has historically been available through distributors such as Richardson RFPD, Mouser Electronics, DigiKey, and Farnell. However, stock levels may vary, and it is imperative to verify current availability directly on Findchips.com.

Compare pricing for 142-0701-871 and other RF SMA/SSMA Connectors / Connectors at findchips.com

Discover and compare options for the 142-0701-871 and explore the range of RF SMA/SSMA Connectors available at Findchips.com, ensuring informed purchasing decisions based on current market offerings.