14450R-500 by Renesas Electronics Corporation

Overview of 14450R-500 by Renesas Electronics Corporation

The 14450R-500 is an advanced System on Chip (SoC) specifically designed for Open Systems IP Communication and Control, particularly targeting BACnet and LON communication protocols over Free Topology (FT) media. This part represents a sophisticated solution for building automation and control applications that demand reliable communication across various system components.

Manufactured by Renesas Electronics Corporation, the 14450R-500 integrates a Neuron chip, which provides the necessary components for effective communication and control. The part comes in a compact square package, specifically designed for efficient surface mounting with a nominal supply voltage of 3.3 V. It operates within a temperature range from -40 °C to 85 °C, ensuring functionality in diverse environmental conditions.

With 48 terminals arranged in a quad position and a terminal pitch of 0.5 mm, the 14450R-500 is engineered for precise integration in various applications. The chip’s design employs CMOS technology, reflecting Renesas’s commitment to low-power and efficient high-performance processing. The package style is a very thin profile chip carrier, which is advantageous for space-constrained designs.

As of the current writing, the part is categorized under Other uPs/uCs/Peripheral ICs and is noted to have an active lifecycle status, indicating that it is still being manufactured and supported. It is important to consider that the factory lead time for this component is approximately 42 weeks, which may affect project timelines that depend on its availability.

Industry Applications for 14450R-500

The 14450R-500 could find utility in several industries due to its features and specifications. Here are some potential industry applications:

  • Consumer Electronics: The SoC could potentially be employed in smart home devices that require communication over networks, such as home automation systems. Its integration capabilities might enable various devices to communicate with one another efficiently, enhancing user experiences.
  • Internet of Things (IoT): The 14450R-500 might be utilized in IoT devices that require reliable network protocols for data transfer. For example, smart sensors deployed in environmental monitoring systems could leverage this part to communicate with central control units, facilitating data analysis in real-time.
  • Robotics and Drones: In robotics applications, this SoC might be used for managing communication between different components of a robotics system. The low operating temperature range and compact form factor could make it suitable for drones that need effective communication while managing space and thermal constraints.
  • Aerospace and Defense: Although the part’s specifications do not expressly indicate military compliance, it might still be a candidate for certain non-critical applications in aerospace systems that require flexible and robust communication solutions.
  • Education and Research: The chip could potentially serve as a valuable component in experimental setups in educational environments, particularly in projects involving networked systems and communication protocols, allowing students to explore the fundamentals of modern communication technologies.

These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a significant player in the semiconductor industry, specializing in Microcontrollers and Processors, particularly in the domain of Other uPs/uCs/Peripheral ICs. With a comprehensive portfolio that includes various microcontroller solutions, Renesas aims to deliver innovations that cater to diverse market needs, ranging from automotive applications to industrial automation.

The company’s expertise in SoC design is exemplified by the 14450R-500, reflecting their commitment to providing sophisticated solutions for modern communication challenges. Renesas manufactures similar parts that support effective network communication and system control, positioning itself as a trusted source for engineers and designers across multiple industries.

Research Price and Stock for 14450R-500 by Renesas Electronics Corporation on Findchips.com

For those considering the 14450R-500, it is advisable to research stock and pricing on Findchips. This platform allows users to search for the part in the Other uPs/uCs/Peripheral ICs category, where they can also discover alternate parts that may suit their needs, offered by Renesas Electronics Corporation or other manufacturers.

This part has previously been available through several distributors, including Avnet Silica, Renesas Electronics America, Mouser Electronics, Avnet Americas, and DigiKey. However, it is prudent to consult Findchips for current stock levels and pricing, as availability may vary.

Compare pricing for 14450R-500 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com