Overview of 1473005-1 by TE Connectivity
The 1473005-1 is a DDR1 SODIMM socket, a type of card edge connector, part of the Headers and Edge Type Connectors subcategory within the Connectors category, manufactured by TE Connectivity. It is designed for use in a variety of applications, featuring a semi-hard tray DDR socket with a 200-position count. This connector is built to facilitate secure and reliable connections in computing and peripheral applications, emphasizing its versatility across different technological environments.
This product is notable for its right-angle mounting style, facilitating board connections in constrained spaces. The connector supports a mating contact pitch of 0.024 inches and a row spacing of 0.244 inches, accommodating a wide array of DDR memory modules. The body length of 2.815 inches, combined with a depth of 0.53 inches and breadth of 0.205 inches, outlines its compact yet effective design. With a contact resistance of 50 mΩ and an insulation resistance of 50000000 Ω, it ensures reliable performance within an operating temperature range of -55 °C to 85 °C. Additionally, this part comes with ROHS and REACH compliance, ensuring its adherence to current environmental standards.
Industry Applications for 1473005-1
The versatility of the 1473005-1 enables its application across various industries, potentially benefiting numerous products and systems. These include:
- Security and Surveillance: For connection and integration of complex surveillance systems, ensuring secure and reliable data transmission.
- Audio and Video Systems: Utilizing its capabilities for high-quality signal transmission in professional A/V equipment, enhancing performance and reliability.
- Transportation and Logistics: May be suitable for connectivity solutions within vehicle systems or logistics tracking equipment, where robustness and reliability are paramount.
- Automotive: Contributing to the advancement of automotive technologies through reliable data connections in vehicle control systems.
- Robotics and Drones: Offering dependable connections in the control systems of robots and drones, where precision and durability are crucial.
- Renewable Energy: In solar energy systems or renewable energy monitoring equipment, this connector could facilitate the transmission of critical operational data.
Its features such as the latch and eject mounting options, along with locking mechanisms, make it particularly suited for applications where physical security and signal integrity are essential.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions, known for its precision-engineered connector components, including a diverse range of Headers and Edge Type Connectors. TE Connectivity stands out in the industry for its commitment to quality, innovation, and sustainability. The 1473005-1 is just one example of their comprehensive portfolio, showcasing their expertise in producing high-performance connector solutions designed for a wide array of applications. TE Connectivity’s connectors are built to meet the rigorous demands of various sectors, ensuring reliability and performance in even the most challenging environments.
Where to Find 1473005-1 by TE Connectivity
For acquiring the 1473005-1, it’s recommended to research through FindChips.com. Interested parties can access a wide array of distributors and check for current stock levels and pricing. Historically, distributors such as Newark, DigiKey, Avnet Americas, and RS have been known to stock this part. However, availability can fluctuate, and thus it is advisable to visit FindChips.com for the most current information.
To explore alternatives to the 1473005-1 that might be offered by TE Connectivity or other manufacturers, consider browsing through the Headers and Edge Type Connectors section on FindChips.com.