151031VS04000 by Wurth Elektronik

Overview of 151031VS04000 by Wurth Elektronik

The 151031VS04000 is a single color LED that emits a bright green light, specifically designed as a diffused T-1 (3mm) component. This LED features a peak wavelength of 573 nm and operates at a forward voltage of 2.1 V with a maximum forward current of 30 mA. The luminous intensity of this part is nominally rated at 120 mcd, making it suitable for applications requiring visible indication of status or feedback.

Conforming to RoHS standards, the component is compliant with environmental regulations aimed at reducing hazardous substances in electronic products. The part is categorized under the subcategory of Visible LEDs within the larger category of optoelectronics, emphasizing its role in light-emitting applications. The housing of the LED is designed in a round shape, and it features a radial mount configuration with a terminal pitch of 2.54 mm. The operational temperature range for this LED component is broad, accommodating environments from -40 °C up to 85 °C, ensuring reliability in diverse conditions.

This active component is packaged in bulk, contributing to its versatility for various mass production needs. Overall, the specifications of the 151031VS04000 provide a robust solution for applications requiring efficient and effective illumination.

Industry Applications for 151031VS04000

The 151031VS04000 LED might be effectively utilized across various industries due to its illumination characteristics and operational reliability. Here are a few potential applications:

  • Consumer Electronics: This LED could potentially be used in devices such as remote controls, where clear visible indicators enhance user experience. Features like the 120 mcd luminous intensity and diffused lens may provide adequate visibility in bright conditions.
  • Automotive Lighting: The bright green light of this LED might find applications in dashboard indicators or backlighting in automotive interfaces. Adherence to certain automotive standards could be considered if evaluation aligns with operational temperature requirements.
  • Smart Cities: The 151031VS04000 could be integrated into smart city infrastructures for applications such as traffic signal indicators or public transportation displays, benefiting from its visible intensity and color coding.
  • Security and Surveillance Systems: This LED might be utilized in alarm systems or as status indicators in surveillance cameras, where effective signaling is essential for operational monitoring.
  • Industrial Automation: The LED may play a role in control panels or machinery interfaces, providing visual feedback on operational statuses that could improve safety and efficiency.

These potential industry applications are only conceptual and illustrative; therefore, any implementation must undergo thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Wurth Elektronik

Wurth Elektronik is a prominent manufacturer in the field of electronic components, particularly known for their contribution to the optoelectronics sector, including Visible LEDs. With a focus on innovation and quality, Wurth Elektronik produces a wide range of components that meet rigorous standards for various applications. Apart from the 151031VS04000, the company offers several other similar products in the visible LED category, catering to the diverse needs of engineers and designers across different industries.

Their commitment to quality is evidenced by the compliance with RoHS and REACH regulations, making them a reliable choice for environmentally conscious projects. Wurth Elektronik’s emphasis on durability and performance reflects in the specifications of their visible LED products.

Where to Find 151031VS04000 by Wurth Elektronik

151031VS04000, it is advisable to start by researching available distributors on findchips.com. The product is historically available at well-known distributors such as Mouser Electronics, DigiKey, and Newark. However, stock availability can fluctuate, so checking with these distributors for current stock levels and pricing is essential.

Additionally, the Visible LEDs section on findchips.com can provide insights into alternate parts that Wurth Elektronik or other manufacturers might offer, giving engineers and procurement teams options for sourcing similar components that fit their specific requirements.

Compare pricing for 151031VS04000 and other Visible LEDs / Optoelectronics at findchips.com