Overview of 151033GS03000 by Wurth Elektronik
The 151033GS03000 is a single color green LED with a T-1 (3mm) package size. This component has a peak wavelength of 525 nm, which places it firmly in the green spectrum of visible light. The LED operates at a forward voltage of 3.2 V and a forward current of 30 mA, producing a luminous intensity of 15,000 mcd. The water clear lens configuration allows for efficient light emission, making it suitable for a wide variety of applications where clear visibility is essential. This part is compliant with RoHS standards, ensuring that it meets the environmental regulations for hazardous substances.
In terms of dimensions, the overall height of the LED is 5.3 mm, with a terminal pitch of 2.54 mm, making it ideal for applications requiring a compact form factor. The operating temperature range is quite broad, from -40 °C to +85 °C, providing versatility in diverse environmental conditions. Moreover, the Visible LEDs subcategory, which includes this product, is essential for various optoelectronic applications.
Industry Applications for 151033GS03000
The 151033GS03000 might find applications in several industries due to its specifications and properties. Here are some potential use cases:
- Consumer Electronics: This LED might be used in devices such as remote controls, indicators, or status lights. The high luminous intensity and clear distribution of light can enhance user interaction by providing clear visual feedback.
- Smart Cities: In urban environments, the LED could potentially be utilized for decorative or functional lighting in public spaces. Its green color can also be used in traffic signals or as part of smart signage systems, providing necessary information to pedestrians and vehicles alike.
- Transportation and Logistics: The green LED might be employed in various applications, such as dashboard indicators in vehicles or in automation systems within logistics centers for status signalling. Being visible and clear, it could help improve safety and operational efficiency.
- Security and Surveillance: In security systems, the LED could potentially serve as an indicator for the status of surveillance equipment. Its ability to emit bright, visible light can ensure that the operational status is easily noticeable, helping in quick identification of issues.
- Education and Research: This LED might also be used in educational kits or experimental setups for teaching principles of optics and electronics. Its easy integration into various circuits could provide hands-on learning experiences for students.
These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Wurth Elektronik
Wurth Elektronik is a manufacturer known for its extensive range of electronic components, particularly in the field of optoelectronics and Visible LEDs. The company specializes in producing components that enable various electronic applications, from consumer goods to industrial systems. The 151033GS03000 is one of their offerings that exemplifies their focus on innovation and quality. Similar parts produced by Wurth Elektronik include a variety of LEDs characterized by different colors, packaging configurations, and specifications tailored to meet diverse application needs.
Research Price and Stock for 151033GS03000 by Wurth Elektronik on Findchips.com
To explore the current availability and pricing of 151033GS03000, it is advisable for readers to check Findchips. You can also navigate to the Visible LEDs category to discover alternative parts that may be offered by Wurth Elektronik or other manufacturers. Historical distribution channels for this LED have included reputable distributors such as Mouser Electronics, DigiKey, and Newark; however, checking Findchips for real-time stock levels is crucial to obtain the most accurate information.