Overview of 1511-2 by Keystone Electronics Corp.
The 1511-2 is a fork terminal characterized by its turret connector type, ideal for various electrical and electronic applications. With a mounting hole diameter of 2.29mm and an overall length of 9mm, this part ensures ease of use and compatibility in many design settings. It features a tin terminal plating that provides excellent conductivity and resistance to oxidation. This piece’s construction material is brass, known for its electrical conductivity and mechanical strength, making it an ideal choice for reliable connections.
Additionally, the 1511-2 is RoHS compliant, ensuring that it meets specific environmental standards by avoiding the use of certain hazardous materials in its construction. It’s designed with a board thickness compatibility of 0.062 inches and a length below the flange of 2.8mm, which further specifies its utility in precise electronic assemblies.
Industry Applications for 1511-2
Potential applications of the 1511-2 span a wide range of industries. Below are several industries where this part might be beneficial:
- Telecommunications: In this field, components like the 1511-2 potentially serve in connecting various types of communication equipment that require reliable, low-resistance connections. Examples might include base station setups and network routers.
- Consumer Electronics: Devices such as home audio systems and computer peripherals could utilize this type of terminal for secure internal connections, given its non-insulated and durable characteristics.
- Electronic Manufacturing: On production lines for various electronic devices, the 1511-2 might be used to ensure reliable connections in circuit boards or within control panels of manufacturing equipment.
- Computing and Data Storage: Due to its robust brass material and tin plating that offers good conductivity, this part could find potential applications in server installations and storage devices requiring dependable electrical terminations.
Note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Keystone Electronics Corp.
Keystone Electronics Corp is a reputable manufacturer in the field of Terminals and Terminal Blocks. The company is known for its broad range of high-quality electronic components that cater to the needs of diverse applications across various industries. Keystone’s forte in producing durable and reliable terminals like the 1511-2 and similar parts underscores their commitment to excellence and innovation in the electronic parts sector.
Where to Find 1511-2 by Keystone Electronics Corp
The part is typically available from various authorized distributors. Historically, it has been listed with distributors such as DB Roberts, Sager, Interstate Connecting Components, Heilind Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, availability can vary, so it is recommended to check findchips.com for the latest stock levels and pricing.
For those looking for alternate parts that might be offered by Keystone Electronics Corp or other manufacturers, consider exploring the Terminals and Terminal Blocks section on findchips.com. This tool can help identify similar components that match specific project requirements.