Overview of 1534809-1 by TE Connectivity
The 1534809-1 is a D-Sub backshell from TE Connectivity’s Amplimite HD-20 series, designed specifically for 25-position connectors. This part features a 45-degree cable exit angle and is constructed from zinc, providing durable mechanical and electrical protection for the connector interface. The shell size is standardized to DB, fitting a wide range of D-Sub connectors. This component is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.
Additionally, 1534809-1 is shielded, enhancing its capability to prevent electromagnetic interference (EMI) and radio frequency interference (RFI), which is crucial in maintaining signal integrity in sensitive applications. Cable entry dimensions range from 0.189 inch to 0.433 inch in diameter, accommodating various cable sizes. This part is still in an active lifecycle phase, which means it is still being manufactured and supported by TE Connectivity.
Industry Applications for 1534809-1
The 1534809-1 backshell kit may potentially be suitable for various industries, although final application suitability would require verification by engineering and design teams. Given the characteristics of this part, it could potentially be a fit for the following industries:
- Telecommunications: The shielding feature could potentially be beneficial in communication equipment where interference from external sources could disrupt signal transmission.
- Consumer Electronics: Devices that require compact yet durable connector assemblies might use such backshells to provide mechanical protection and EMI/RFI shielding.
- Computing and Data Storage: Servers and storage devices that handle large volumes of data might benefit from the enhanced protection against electronic noise offered by the shielded design of the 1534809-1.
- Aerospace and Defense: Although this part does not conform to military specifications, its robust build and shielding capabilities could make it a candidate for non-critical applications in aerospace or defense equipment where electromagnetic compatibility is necessary.
- Industrial Automation: Automation hardware that operates in environments with high electromagnetic disturbances might utilize such backshells to safeguard data integrity in communication links.
Please note, these potential industry applications are only speculative and would need thorough analysis and validation to meet specific industry standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their wide range of products that include connectors, sensors, and Assembly Items such as the 1534809-1. Their expertise in engineering high-quality connector support components ensures reliable and efficient solutions for various applications. TE Connectivity frequently caters to industries like automotive, industrial automation, telecommunications, and energy. Their focus on innovation and compliance with industry standards, including environmental standards like RoHS, along with their robust product offerings in the connector and assembly domain, signify their commitment to quality and user safety.
Where to Find 1534809-1 by TE Connectivity
You can explore purchasing options for the 1534809-1 on findchips.com. Moreover, information regarding alternate parts within Assembly Items offered by TE Connectivity or other manufacturers can also be found on the website. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, and DigiKey. However, for current stock levels, pricing information, and broader availability, visiting findchips.com is recommended to ensure up-to-date data.