Overview of 1564411-1 by TE Connectivity
The part number 1564411-1 refers to a slide tab housing group E, specifically designed as a mounting clip. This component is made from glass-filled polybutylene terephthalate (PBT GF), offering durability and resistance to thermal stress. With its vibrant yellow color, this part is distinguishable and can be easily identified within assembly systems. The part is classified under the electronic parts subcategory of Assembly Items and falls under the category of Connector Support.
From a technical perspective, 1564411-1 has a wide operational temperature range, capable of functioning between -40 °C and 140 °C. This feature suggests that it might be suitable for applications in environments with extreme temperatures. Additionally, the part is compliant with RoHS regulations, indicating that it does not contain hazardous substances, making it a safe choice for various applications. The part is currently in its active lifecycle and complies with REACH standards as well.
As of the current writing, the factory lead time for 1564411-1 is stated to be approximately 23 weeks and 5 days. Users should account for this lead time in their project timelines for procurement and assembly processes.
Industry Applications for 1564411-1
Given the characteristics of 1564411-1, it might find applications in several industries. Here are some potential use cases:
- Aerospace and Defense: This part might be useful in the aerospace sector for securing wiring or electronic assemblies that require stable connections under varied environmental conditions. The operating temperature range and PBT GF material properties could support applications in aircraft and satellite systems.
- Automotive: If automotive industry standards such as AEC-Q100 are applicable, 1564411-1 could be used in vehicle wiring harnesses. The part’s operational durability at high temperatures and under mechanical strain could potentially enhance the reliability of automotive electrical systems.
- Transportation and Logistics: This part might be integrated into equipment used for transporting goods, such as trucks or shipping containers. Its robust construction may help withstand the rigors of logistics environments, where temperature fluctuations and vibration could be prevalent.
- Renewable Energy: With the ongoing push towards sustainable energy solutions, components like 1564411-1 might find their way into solar panel arrays or wind turbines, where reliable connections in various weather conditions are crucial.
- Robotics and Drones: In robotics, securing components and systems is essential for optimal performance. 1564411-1 could be utilized for holding wiring or parts that require a stable connection despite movement or vibrations.
It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify their adherence to industry standards and specific application requirements before proceeding with implementation.
About TE Connectivity
TE Connectivity is a recognized entity in the field of connectivity and sensor solutions, specializing in assembly items, particularly in Connector Support. The company is known for producing a range of reliable connector accessories, including different types of mounting clips and housings that cater to various market needs. The part 1564411-1 is a clear representation of their focus on providing durable, high-performance components designed for a wide variety of applications. Similar parts developed by TE Connectivity may offer alternative specifications or complementary features, enabling design flexibility in component selection.
Research Price and Stock for 1564411-1 by TE Connectivity on Findchips.com
For those interested in acquiring 1564411-1, it is advisable to research stock and pricing on Findchips. This resource provides up-to-date information on availability and market prices, making it easier to plan procurement activities. Users can access the subcategory of Assembly Items to identify alternate parts offered by TE Connectivity or other manufacturers that may suit their requirements.
Historically, 1564411-1 has been available through numerous distributors, including Master Electronics, DigiKey, Mouser Electronics, and Future Electronics. However, stock levels may vary, so conducting a current availability check on Findchips is crucial to get accurate data.