16-02-0103 by Molex

Overview of 16-02-0103 by Molex

The 16-02-0103 is a wire terminal designed for applications requiring a crimp connection. Specifically, it is a socket contact that accommodates wire sizes ranging from 22 AWG to 24 AWG. This part is manufactured by Molex LLC, a well-known manufacturer in the electronic components sector, particularly in connector solutions.

In terms of specifications, the 16-02-0103 boasts a contact resistance of 30 mΩ, demonstrating its efficiency in electrical conduction. The component has a contact design that is stamped, featuring a female contact gender, which contributes to its compatibility with various connector housings, specifically the 70066 and 70450 series. The assembly item classification reinforces its role as a connector accessory, crucial for reliable connectivity in electronic applications.

This wire terminal is compliant with both RoHS and REACH standards, ensuring it meets environmental sustainability and safety guidelines. It operates effectively within a broad temperature range, from -40 °C to 105 °C, making it suitable for various challenging environments. The rated current for the 16-02-0103 is 3 A, with a rated voltage of 600 V for both AC and DC applications.

Notably, this part is part of Molex’s active product lifecycle, indicating ongoing manufacturing and availability. The factory lead time for this component is currently set at 24 weeks, which is a consideration when planning for procurement and assembly timelines.

Industry Applications for 16-02-0103

Given the versatility of the 16-02-0103, it could potentially find applications across several industries, including:

  • Industrial Automation: This part might be used in various machinery and automated systems where reliable electrical connections are required. Examples could include sensor connections, actuator interfacing, and control systems. Its crimp terminal design allows for secure wire attachment, critical in environments subject to vibration or movement.
  • Consumer Electronics: The 16-02-0103 could be utilized in devices such as computers, audio systems, or home appliances, where compact and effective connectors are essential. Its compliance with safety standards like CSA and UL adds a layer of reliability in consumer products.
  • Transportation and Logistics: Components similar to the 16-02-0103 might be found in electronic systems within vehicles, such as wiring harnesses for sensors or electronic control units. The temperature and resistance characteristics could support applications in diverse environmental conditions.
  • Telecommunications: The crimp design and robust construction can make the 16-02-0103 suitable for use in network infrastructure, including equipment like routers and switches where reliable connections are paramount.
  • Robotics and Drones: The lightweight and compact nature of the socket contact could be utilized in robotics and drone technology, particularly in wiring that connects various electronic modules, ensuring efficient power distribution and signal integrity.

These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is recognized as a significant entity in the manufacturing of electronic components, particularly in the realm of Assembly Items under the broader category of Connector Support. Their extensive range of products includes various types of connectors, terminals, and accessories designed to meet the needs of multiple industries.

The 16-02-0103 is just one of many parts they produce that fall under this category. Similar parts include other crimp terminals and connectors designed for different wire sizes and applications, showcasing their commitment to providing reliable connectivity solutions across diverse electronic systems.

Research Price and Stock for 16-02-0103 by Molex on Findchips.com

For those interested in acquiring the 16-02-0103, it is advisable to research stock availability and pricing on Findchips. You can also explore other products in the Assembly Items category to find alternate parts that may fit your needs.

The 16-02-0103 has been historically available through various distributors, including:

  • Master Electronics
  • Avnet Asia
  • Mouser Electronics
  • TTI

However, it is essential to visit Findchips to obtain current stock levels and pricing to ensure optimal procurement decisions.

Compare pricing for 16-02-0103 and other Assembly Items / Connector Support at findchips.com