Overview of 1625999-2 by TE Connectivity
The RESISTOR, WIRE WOUND, 100W, 5%, 30ppm, 10000ohm, CHASSIS MOUNT, ROHS COMPLIANT, also known under the alternative identification 1625999-2, is a specialized electronic component from TE Connectivity. This part is a fixed resistor, specifically a Wire Wound Resistor, designed for chassis mount installation. It features a 10,000 Ohm resistance with a 5% tolerance and a temperature coefficient of 30 ppm/°C, which ensures performance stability over varying temperatures. The resistor is rated for a power dissipation of 100 watts and can handle a working voltage up to 1900 volts. The physical dimensions of this resistor are 87.5mm x 47.5mm x 26mm, with a rectangular package and two lug-type terminals for connection.
This product adheres to high standards of environmental and safety compliance, indicated by its RoHS (Restriction of Hazardous Substances) compliance, and is free from lead (Pbfree Code: Yes). It is also REACH compliant, aligning it with EU regulations on chemicals and their safe use. The ECCN Code of EAR99 suggests this part can be exported under general compliance except when exported to embargoed or sanctioned countries.
Industry Applications for 1625999-2
- Industrial Automation: The 1625999-2 could potentially be used in motor drives, voltage regulation modules, and heavy-duty industrial equipment where stable, high-power resistor components are crucial. The high power rating and substantial voltage handling capability make it suitable for such applications.
- Telecommunications: In base station amplifiers and broadcasting equipment, managing power and temperature variations efficiently is critical. The temperature coefficient of 30 ppm/°C can offer the necessary stability in signal processing units which require precision.
- Consumer Electronics: For high-end audio equipment, maintaining audio integrity under power fluctuations is essential. The resistor’s capability to dissipate 100 watts could make it a candidate for use in audio amplifiers where thermal stability and resistance accuracy under load are valued.
- Computing and Data Storage: Power supplies and high-speed computer server farms might utilize such resistors to manage power and heat dissipation reliably, contributing to system stability in environments where operational uptime is critical.
Note that these potential applications are conceptual and illustrative, requiring further analysis and verification by engineering teams to confirm adherence to industry-specific standards and application requirements.
About TE Connectivity
TE Connectivity Ltd. is a global technology leader in connectivity and sensor solutions. Within their broad portfolio, TE Connectivity offers a variety of components but they are notably active in the resistor market, particularly in the development and production of Wire Wound Resistors. The 1625999-2 is an example of TE Connectivity’s commitment to producing high-quality, durable resistors that meet stringent industry specifications and client needs.
TE Connectivity’s resistors, including wire wound types like the 1625999-2, are engineered for a variety of applications across multiple industries, reflecting the company’s expertise in high-power and precision technologies. Their products consistently adhere to global compliance standards, such as RoHS and REACH, ensuring their applicability in markets concerned with environmental and operational safety.
Where to Find 1625999-2 by TE Connectivity
To purchase the 1625999-2 Wire Wound Resistor or to explore alternatives, potential buyers should consider using platforms like findchips.com. This website not only lists current availability and pricing from multiple distributors but also provides a comprehensive view of similar components from both TE Connectivity and other manufacturers. Historically, distributors such as Master Electronics, TTI, Avnet Americas, and Mouser Electronics have stocked this part, but inventory levels and prices can change.
For a detailed examination of current stock and to explore more options within the Wire Wound Resistors category, visiting each distributor’s latest listings on findchips.com is recommended.