Overview of 1658622-1 by TE Connectivity
The 1658622-1 is a Wire-to-Board Connector, specifically an IDC (Insulation Displacement Contact) Receptacle, manufactured by TE Connectivity. It features 10 positions across 2 rows with a pitch spacing of 2.54mm. This part is designed to be cable-mounted and is characterized by its IDC connector type, with a female contact gender. Notably, it upholds environmental safety standards by being RoHS compliant.
The connector provides a straightforward and reliable connection solution for ribbon cables, supported by its locking mounting option. With a low profile and a rectangular contact pattern, this part is designed for direct cable-to-board connections without the need for additional crimping tools. The black polyethylene insulator material and the specified contact resistance of 15 mΩ demonstrate TE Connectivity’s commitment to quality and performance. The product is suitable for a general-purpose application with specifications including an operating temperature range from -65 °C to 105 °C, and a rated current of 1A for signal transmissions.
Industry Applications for 1658622-1
The versatility of the 1658622-1 allows for its potential use across various industries, leveraging its reliable connections and straightforward design. It is important to note that while the following applications are potential uses, actual implementation should be verified and analyzed by engineering and design teams to ensure compliance with specific industry standards and application requirements:
- **Space Technology**: In the realm of space technology, the 1658622-1 might be used for internal satellite connections or onboard systems that require reliable wire-to-board connections with limited space. Its high insulation resistance and operating temperature range make it suitable for these conditions.
- **Aerospace and Defense**: Applications might involve control systems in aircraft or UAVs (Unmanned Aerial Vehicles) where low profile and dependable connections are critical. The product’s specifications could meet the robust requirements typical in these fields.
- **Transportation and Logistics**: This connector could potentially be used in electronic systems within transportation infrastructure, such as signaling systems or electronic tracking devices, due to its reliable contact design and operational durability.
- **Renewable Energy**: In renewable energy systems, such as solar panels or wind turbines, the 1658622-1 might be applied in the interconnection systems where reliable and efficient electrical connectivity is required under varying environmental conditions.
- **Robotics and Drones**: Given its compact and reliable design, the connector may serve in the internal wiring of robots or drones, facilitating signal transmission across different components.
Note: The potential industry applications listed are conceptual and illustrative, requiring detailed analysis for compliance and suitability.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, renowned for its innovation and quality across various industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the realm of connectors, specifically in the subcategory of Headers and Edge Type Connectors, TE Connectivity offers an extensive portfolio, including the 1658622-1. Known for engineering high-performance and reliable products, TE Connectivity’s offerings enable a wide range of technology solutions. Their expertise in creating connectors like the 1658622-1, along with a commitment to innovation, ensures that their products meet the demanding requirements of a vast array of applications.
Where to Find 1658622-1 by TE Connectivity
To source the 1658622-1, your primary resource should be findchips.com. Here, you can get the most current stock levels and pricing from a range of distributors. It is advisable to check findchips.com directly for the latest inventory status. Historically, distributors that have carried this part include New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Chip1Stop, among others. Additionally, by exploring the Headers and Edge Type Connectors section on findchips.com, you can discover alternative parts to the 1658622-1 that might be offered by TE Connectivity or other manufacturers, ensuring you find the best component for your application needs.