Overview of 16SVPG47M by Panasonic Electronic Components
The 16SVPG47M is an aluminum electrolytic capacitor designed for surface mounting, characterized by its radial can package. This component features a capacitance of 47 µF and a maximum DC voltage rating of 16 V. With an equivalent series resistance (ESR) of 0.025 Ohms, it is optimized for low internal resistance, which is essential in applications requiring efficient power management. The capacitor is constructed from aluminum (wet) dielectric material, specifically designed for use in environments with operating temperatures ranging from -55 °C to 105 °C.
This capacitor has a rated ripple current of 160 mA, which indicates its capacity to handle fluctuating currents without failing. Furthermore, it has a specified lifetime of 5000 hours at the maximum temperature of 105 °C, making it suitable for long-term applications. The aluminum electrolytic capacitors subcategory emphasizes its design focus on efficiency, durability, and reliability, essential characteristics for electronic circuits. It has a capacitance tolerance of ±20%, providing flexibility in its use across various applications.
The 16SVPG47M is RoHS compliant, indicating that it adheres to regulations regarding hazardous substances, making it suitable for environmentally conscious designs. The component’s active status in the market further confirms its relevance and availability for various engineering projects.
Industry Applications for 16SVPG47M
The 16SVPG47M could potentially find applications in multiple industries due to its specifications and performance characteristics. Here are several possible use cases:
- Internet of Things (IoT): This capacitor might be utilized in IoT devices, where compact design and long operational life are critical. Examples could include sensors and smart home devices that require reliable power storage and management while maintaining a small footprint.
- Consumer Electronics: The 16SVPG47M could potentially be employed in consumer electronics such as audio equipment, televisions, or wearable technology. Its low ESR helps reduce noise in audio applications, contributing to enhanced sound quality.
- Telecommunications: In telecommunication systems, capacitors such as the 16SVPG47M might play a role in signal conditioning and power supply circuits, where maintaining voltage stability is essential for reliable communication.
- Automotive Electronics: While automotive applications should be verified for compliance with specific industry standards, it’s conceivable that this capacitor might serve in automotive applications such as power management systems, where it could help manage energy storage in electric and hybrid vehicles. However, engineering teams must ensure any device meets AEC-Q100 standards.
- Industrial Automation: The potential use of the 16SVPG47M in industrial automation systems could revolve around its efficiency in power management within control systems, sensors, and automation equipment.
It is essential to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a well-established manufacturer known for its diverse portfolio of electronic components, particularly in the field of capacitors. The company specializes in the development of aluminum electrolytic capacitors, including the 16SVPG47M. Their commitment to innovation and quality is reflected in their wide range of products designed for various applications, providing reliable solutions for both consumer and industrial electronics.
In addition to the 16SVPG47M, Panasonic offers several similar parts in the aluminum electrolytic category, ensuring that engineers have access to a variety of options for their designs. Their capacitors are known for their performance, durability, and compliance with environmental standards, making them a favored choice among electronic manufacturers.
Research Price and Stock for 16SVPG47M by Panasonic Electronic Components on Findchips.com
To stay informed about the latest pricing and availability of the 16SVPG47M, it is advisable to research stock levels and current pricing on Findchips.com. This platform provides an efficient way to compare various distributors, including Ozdisan Elektronik, DigiKey, Newark, and Mouser Electronics, which have historically offered this part. The information available can assist in determining the best purchasing options based on stock levels and pricing.
Additionally, for those looking to explore alternatives, the aluminum electrolytic capacitors page can provide options from Panasonic and other manufacturers that could meet similar specifications and requirements. This broader search may reveal suitable alternatives that align with project goals.