Overview of 170361-1 by TE Connectivity
The 170361-1 by TE Connectivity is a contact socket designed for crimp termination and supports wire sizes ranging from 26 AWG to 22 AWG. Part of the Mini Universal Mate-N-Lok Series, this component features tin-plated brass contacts which ensure a reliable and durable electrical connection. Its contact gender is socket (female), making it a fundamental component for creating secure and efficient male-to-female connections in various electrical systems. With a product range that emphasizes versatility, the 170361-1 is manufactured to be RoHS compliant, indicating adherence to restricted use of certain hazardous substances in electrical and electronic equipment. The contact’s design is specifically tailored for use with discrete wire, providing a robust solution for power applications, with a rated voltage of 600 V and a current rating of 7 A. The operating temperature range of -20°C to +105°C allows for its use in diverse environmental conditions.
Industry Applications for 170361-1
The versatility and reliability of the 170361-1 contact make it suitable for a wide range of industry applications. While this part is adaptable to many functions, it is important to recognize that these potential applications are conceptual and should be verified by engineering and design teams for compatibility and safety. Some of these possible applications include:
- Internet of Things (IoT): The 170361-1 can potentially be used in IoT devices for smart home and industrial automation, allowing for robust data and power connections between sensors, actuators, and controllers.
- Consumer Electronics: In devices such as smartphones, tablets, and gaming consoles, the 170361-1 could be utilized for internal power and signal connections, given its compact size and reliable electrical characteristics.
- Transportation and Logistics: For vehicle tracking systems and logistics tracking devices, the 170361-1 may offer secure connectivity solutions, ensuring stable operation in various environmental conditions.
- Environmental Monitoring: In systems designed for weather observation or pollution control, the 170361-1 might serve as a crucial component for connecting sensors and data loggers, benefiting from its operating temperature range and electrical reliability.
Additionally, this contact’s use in other fields like agriculture technology, telecommunications, and smart cities further exemplifies its versatility. The requirement for verified reliability, coupled with compatibility for discrete wire makes it a valuable asset across these diverse applications.
About TE Connectivity
TE Connectivity is a global leader in manufacturing innovative and reliable connectivity and sensor solutions that are essential in today’s increasingly connected world. Within the domain of Assembly Items, for instance, TE Connectivity showcases its prowess by offering a wide range of connector support and accessories, including the 170361-1. The Mini Universal Mate-N-Lok series is a testament to TE Connectivity’s commitment to providing versatile and robust connector solutions that meet stringent industry standards, ensuring sustainability, and compliance with international regulations.
Where to Find 170361-1 by TE Connectivity
To source the 170361-1 contact by TE Connectivity, your best resource is findchips.com. This platform offers up-to-date information on stock availability and competitive pricing from various distributors. For alternative parts and a wider selection of Assembly Items, findchips.com provides comprehensive listings that could aid in finding the right component for your needs. Historically, the 170361-1 has been available from distributors such as Master Electronics, Avnet Asia, TTI, and Mouser Electronics. It’s important to check findchips.com for current stock levels and pricing to ensure you are getting the best deal for your procurement needs.